Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
Lumex's 1-Watt SuperBeamLED™

Lumex's 1-Watt SuperBeamLED™ totes a through-hole design and an optical efficiency of 35 lumens per watt with a tight beam angle of 25 degrees. The SuperBeamLED™ drops 3.5V when driven with 350mA. This 10mm package is available in warm, neutral and cold white as well as red, yellow, blue and green. Well suited for a variety of intense lighting applications. Product Image

Part Number Color Wavelength Data Sheet
67-2061-ND Red 630nm PDF Image
67-2057-ND Yellow 590nm PDF Image
67-2058-ND Green 525nm PDF Image
67-2059-ND Blue 470nm PDF Image
67-2060-ND White - PDF Image

Features/Options Applications/Uses
 • State-of-the-art, High Brightness Chip Technology
 • Choice of Colors and Lens Finishes
 • Maintenance Free Long Life
 • Flashlights
 • Illuminating Signs/Artwork
 • Decorative Lighting
 • Backlighting


Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts  Japan Parts  Korea Parts 
New Zealand Parts  Singapore Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts