Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International

SSI Technologies Inc. MediaGauge™ Digital Pressure Gauges
Product Image

The MediaGauge™ series digital pressure gauges from SSI Technologies Inc. are media isolated piezoresistive pressure sensors integrated with a housing and LCD display. All sensors are laser welded and NEMA 4X rated. The integrated LCD screen can be configured to display pressure in PSI, BAR, or MPA. Additionally, ‘Ft of Head’ units is an option that is available on the MG-9V and MG-MD series.

Typical applications for the MediaGauge™ sensors include refrigeration, fuel cells, hydraulics, process control, spraying systems, pneumatics, compressors, flow, robotics, agriculture, and hydrogen storage.

The MediaGauge™ series offers a wide variety of digital pressure gauges that work in ultra low pressure ranges
(≤ 15psi), low pressure ranges (50 psi to 200 psi), medium pressure ranges (300 psi to 750 psi), and high pressure ranges (1000 to 5000 psi).

  Highlights
  MG-9V series: Stand alone unit powered with a 9V battery. Power saver function will shut LCD off after 5 minutes of inactivity, prolonging battery life. 0.25% full scale accuracy. 316L stainless steel diaphragm.
  MG1-9V series: Lower cost version of MG-9V with a 1% full scale accuracy.
  MGA-9V series: Lower cost version of MG-9V with a 1% full scale accuracy. This series is for dry air and non-corrosive gases only as there is no stainless steel diaphragm.
  MG-MD series: Powered by external 10-18 VDC power source. 4-20mA output signal with an NPN limit switch. 0.25% full scale accuracy. 316L stainless steel diaphragm.
    Note: All sensors with 316L stainless steel diaphragm may be used with compatible gasses and liquids.

Digi-Key P/N MG-9V Series Operating Pressure Voltage - Rated Datasheet
734-1120-ND MG-5-A-9V-R 0 ~ 5 PSI 9V MG-5-A-9V-R
734-1121-ND MG-15-A-9V-R 0 ~ 15 PSI 9V MG-15-A-9V-R
734-1122-ND MG-50-A-9V-R 0 ~ 50 PSI 9V MG-50-A-9V-R
734-1123-ND MG-75-A-9V-R 0 ~ 75 PSI 9V MG-75-A-9V-R
734-1124-ND MG-100-A-9V-R 0 ~ 100 PSI 9V MG-100-A-9V-R
734-1125-ND MG-200-A-9V-R 0 ~ 200 PSI 9V MG-200-A-9V-R
734-1126-ND MG-300-A-9V-R 0 ~ 300 PSI 9V MG-300-A-9V-R
734-1127-ND MG-500-A-9V-R 0 ~ 500 PSI 9V MG-500-A-9V-R
734-1128-ND MG-750-A-9V-R 0 ~ 750 PSI 9V MG-750-A-9V-R
734-1129-ND MG-1000-A-9V-R 0 ~ 1000 PSI 9V MG-1000-A-9V-R
734-1130-ND MG-1500-A-9V-R 0 ~ 1500 PSI 9V MG-1500-A-9V-R
734-1131-ND MG-2000-A-9V-R 0 ~ 2000 PSI 9V MG-2000-A-9V-R
734-1132-ND MG-3000-A-9V-R 0 ~ 3000 PSI 9V MG-3000-A-9V-R
734-1148-ND MG-100-A-9V-F-R 0 ~ 100 PSI 9V MG-100-A-9V-F-R
734-1149-ND MG-200-A-9V-F-R 0 ~ 200 PSI 9V MG-200-A-9V-F-R
734-1150-ND MG-300-A-9V-F-R 0 ~ 300 PSI 9V MG-300-A-9V-F-R
734-1133-ND MG-5000-A-9V-R 0 ~ 5000 PSI 9V MG-5000-A-9V-R
Digi-Key P/N MG1-9V Series Operating Pressure Voltage - Rated Datasheet
734-1151-ND MG1-5-A-9V-R 0 ~ 5 PSI 9V MG1-5-A-9V-R
734-1152-ND MG1-30-A-9V-R 0 ~ 30 PSI 9V MG1-30-A-9V-R
734-1153-ND MG1-100-A-9V-R 0 ~ 100 PSI 9V MG1-100-A-9V-R
734-1154-ND MG1-200-A-9V-R 0 ~ 200 PSI 9V MG1-200-A-9V-R
734-1155-ND MG1-500-A-9V-R 0 ~ 500 PSI 9V MG1-500-A-9V-R
734-1156-ND MG1-1000-A-9V-R 0 ~ 1000 PSI 9V MG1-1000-A-9V-R
734-1157-ND MG1-3000-A-9V-R 0 ~ 3000 PSI 9V MG1-3000-A-9V-R
734-1158-ND MG1-5000-A-9V-R 0 ~ 5000 PSI 9V MG1-5000-A-9V-R
Digi-Key P/N MGA-9V Series Operating Pressure Voltage - Rated Datasheet
734-1159-ND MGA-30-A-9V-R 0 ~ 30 PSI 9V MGA-30-A-9V-R
734-1160-ND MGA-100-A-9V-R 0 ~ 100 PSI 9V MGA-100-A-9V-R
734-1161-ND MGA-300-A-9V-R 0 ~ 300 PSI 9V MGA-300-A-9V-R
Digi-Key P/N MG-MD Series Operating Pressure Voltage - Rated Datasheet
734-1134-ND MG-5-A-MD-R 0 ~ 5 PSI 12V MG-5-A-MD-R
734-1135-ND MG-15-A-MD-R 0 ~ 15 PSI 12V MG-15-A-MD-R
734-1136-ND MG-50-A-MD-R 0 ~ 50 PSI 12V MG-50-A-MD-R
734-1137-ND MG-75-A-MD-R 0 ~ 75 PSI 12V MG-75-A-MD-R
734-1138-ND MG-100-A-MD-R 0 ~ 100 PSI 12V MG-100-A-MD-R
734-1139-ND MG-200-A-MD-R 0 ~ 200 PSI 12V MG-200-A-MD-R
734-1140-ND MG-300-A-MD-R 0 ~ 300 PSI 12V MG-300-A-MD-R
734-1141-ND MG-500-A-MD-R 0 ~ 500 PSI 12V MG-500-A-MD-R
734-1142-ND MG-750-A-MD-R 0 ~ 750 PSI 12V MG-750-A-MD-R
734-1143-ND MG-1000-A-MD-R 0 ~ 1000 PSI 12V MG-1000-A-MD-R
734-1144-ND MG-1500-A-MD-R 0 ~ 1500 PSI 12V MG-1500-A-MD-R
734-1145-ND MG-2000-A-MD-R 0 ~ 2000 PSI 12V MG-2000-A-MD-R
734-1146-ND MG-3000-A-MD-R 0 ~ 3000 PSI 12V MG-3000-A-MD-R
734-1147-ND MG-5000-A-MD-R 0 ~ 5000 PSI 12V MG-5000-A-MD-R


Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts  Japan Parts  Korea Parts 
New Zealand Parts  Singapore Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts