Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International

GH04P21A2GE - Blue-Violet Laser Diode

Industry's Highest Power Level Enables High-Speed 6X Recording on
Next-Generation Dual-Layer DVDs

The GH04P21A2G makes full use of crystal growth technology developed for infrared, red, and blue-violet low-power laser diodes. In addition to a newly developed laser chip with a proprietary facet structure and a high power output of 210 mW that will contribute to high-speed recording for the next generation of DVDs, this current device also features a long service life of 10,000 hours, a level that leads the industry.

Digi-Key Part Number Sharp Part Number Wavelength Power (Watts) Package Datasheet
425-2697-ND GH04P21A2G 406nm 210mW 5.6mm Datasheet Image
FEATURES
  Wavelength: 406nm(Typ.)
  Optical power output:
    °   CW 105mW (Max)
    °   Pulse 210mW (Max)
  Φ5.6mm CAN package
APPLICATIONS
  Blu-ray Disc/HD DVD drive
  Other new application
Outline Dimensions
Absolute Maximum Ratings
Sharp Image


Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts  Japan Parts  Korea Parts 
New Zealand Parts  Singapore Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts