Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International

Tyco Electronics/AMP Supplier Page Ballast Products & LED Interconnections

New Ballast Products & LED Interconnections from Tyco Electronics

Low Profile Micro MATE-N-LOK Connector System
The Low Profile Micro MATE-N-LOK connector system features an ultra-slim design with the reliability and performance of the Micro MATE-N-LOK line of connectors.
MATE-N-LOK Connector System Features
 • Less than 4.7mm in Vertical Height Required
 • Right Angle Surface Mount Headers with Surface Mount Hold-Downs
 • Positive Latching to Prevent Unmating
 • 2, 3, and 4 Positions Available
 • Black and Natural Colors Available
 • Utilizes Standard Micro Mate-N-Lok Contacts with 24-20 and 30-26
   AWG Wire Ranges

Applications
 • Ideal for LED Lighting Applications
A99175-ND (2 Position, Black)
A99176-ND (3 Position, Black)
A99177-ND (4 Position, Black)
A99178-ND (2 Position, Natural)
A99179-ND (3 Position, Natural)
A99180-ND (4 Position, Natural)
A99181TR-ND (2 Position, Black, Right Angle)
A99182TR-ND (3 Position, Black, Right Angle)
A99183-ND (4 Position, Black, Right Angle)
A99184TR-ND (2 Position, Natural, Right Angle)
A99185TR-ND (3 Position, Natural, Right Angle)
A99186-ND (4 Position, Natural, Right Angle)

Hermaphroditic Blade and Receptacle Connector
The Hermaphroditic Blade and Receptacle connector - a connector that mates to itself and is capable of being articulated from 90° to 180° - is a new SMT connector intended for use with in-line board-to-board applications.
Hermaphroditic Blade and Receptacle Connector
A99123TR-ND (2 Position, White)
A99126TR-ND (2 Position, Black)
A99124TR-ND (4 Position, White)
A99127TR-ND (4 Position, Black)
A99125TR-ND (6 Position, White)
A99128TR-ND (6 Position, Black)
Features
 • Available in 2, 4, and 6 Positions
 • Connector Mates to Itself
 • Single Part to be Stocked and Placed onto PCB per Position
 • Connector Mates and Unmates Horizontally and Vertically -3 Axis
   Mating
 • Connector can be Articulated from 90° to 180°
 • Tape and Reel Packaging for High Speed SMT Processes
 • Low Profile Flat Surface is Compatible with SMT and Reflow
   Processing
 • Rounded Corners to Minimize Shadowing
 • Redundant SMT Pads
 • Solder Pad Footprint Compatible with Tyco Electronics SMT Poke-In
   LED Connector
 • RoHS Compliant

Applications
 • LED Lighting Modules
 • Incandescent Lighting Strips
 • Channel Lettering


LIGHT-N-LOK Connectors
A new connector for fluorescent ballast lighting applications provides a hot-pluggable disconnect to allow safe field servicing without exposing personnel to electrical shock hazards. Available in 2 or 3 position pre assembled mated connector sets or with factory installed flying leads. The connector accepts 18 AWG solid wire.
LIGHT-N-LOK Connectors
A97617-ND (2 Position)
A97691-ND (3 Position)
Features
 • Available in 2 and 3 Position Sizes
 • Poke-In Termination for 18 AWG Solid Wire for Easy Tool-Less,
   Field or Factory Installation
 • Integral Strain Relief Prevents Inadvertent Wire Twist Out and Pull Out
 • Designed for Hot Plugging
 • Snag Resistant Rounded Housings
 • Compact Connector Housings: 2 position Assembly Fits Through a
   5/8” Diameter Knock-Out Opening; 3 Position Assembly Fits
   Through a 7/8” Diameter Knock-Out Opening
 • Connector Latches Prevent Unintentional Disconnect of Connector
 • Standard 3/8” Wire Strip Length
 • Can be Supplied as Pre-Assembled Mated Connector Sets with or
   without Factory Installed Flying Leads
 • Product is Marked (English/French) in Support of CSA Luminaire
   Labeling Requirements

Applications
 • Commercial Lighting Applications for UL2459
 • Meets New NEC and CEC Requirements


Surface Mount Technology (SMT) Poke-In Connectors
Available in 1-position or 2-position, these low profile wire poke-in connector is designed for LED lighting applications. Available in surface mount tape and reel packaging, the connector is designed to accept a wide range of wire sizes and types.
SMT Poke-In Connectors
A97618TR-ND (SMD - 2 Position)
A99133TR-ND (SMD - 1 Position)
A99134TR-ND (Through Hole - 1 Position)
Features
 • Tape & Reel Packaging for High Speed SMT Processes
 • RoHS Compliant Redundant SMT Pads Prevents Peeling
 • Rounded Corners to Minimize Shadowing
 • Side to Side Stackable with Pads on 4mm Centers
 • Accepts 18, 20, 22 AWG Solid Wire; 18, 20 AWG Prebond Stranded;
   18 AWG Stranded
 • Cost Effective Alternative to Hand Soldering Wires
 • Low Profile Design
 • Flat Top Surface Allows for Vacuum Pick Up
 • High Temperature Material for Reflow Processing

Applications
 • Lighting Controls
 • Interconnecting Strings of Printed Circuit LED Light Modules


IDC Poke-In Wire Tap/Splice
IDC Poke-In Wire Tap/Splice combination design accommodates quick termination of power wiring (tap) out to individual light fixtures (splice). The two-piece, dove tail housing alignment design ensures IDC termination. The tap wire retention force exceeds 10 pounds.
IDC Poke-In Wire Tap/Splice A97619-ND (Brown)
A97620-ND (Blue)
Features
 • Tap Termination Allows Feed-Through in 12 AWG (Solid or Stranded)
   or 18 AWG THHN/THWN Wire
 • Splice Poke-In Accommodates Two (2) Pre-Stripped 18 AWG Solid
   Wires
 • Cost Effective Termination System for Installation of Ballast Lighting
   Systems

Applications
 • Commercial Ballast Lighting System


Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts  Japan Parts  Korea Parts 
New Zealand Parts  Singapore Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts