Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
Tyco Electronics - QSL RF Connector System

The QSL RF Connector System is designed to support the increasing demand for WiFi (802.11) and WiMAX (802.16) enabled products and applications. The innovative coaxial cable displacement interface is a cost effective alternative to standard screw machine connectors for most cable-to-cable and cable-to-PC board applications. The developing family of connectors includes both single and multi port versions, with a wide range of configuration options including PCB and cable mount receptacles, cable plugs terminated to RG 174 and RG 316 cable types, and cable assemblies terminated in IP 67 weatherproof housings. Product Image

Features
 •  Surface and Panel Mount Compatible
 •  RoHS Compliant [Lead-Free SMT Process (260° C) Compatible]
 •  Designed for RG 174 & RG 316 Cable
 •  3 Port QSL Footprint 12.5 mm D x 17.5 mm W x 10mm H
 •  10 mm x 10.6 mm max. Footprint (w/o Panel Extension)
 •  IP67 Compatible Designs Available upon Request
 •  Platform Expandable for Multiple Ports, Configuration, and Color Options
Applications
 •  Replacements for SMA, BNC, and other RF Connectors
 •  Mobile Antenna / GPS / Radio Systems
 •  PDA / PCS / Handheld Applications
 •  Wireless Communications Systems
 •  Satellite Communications, Broadcast, Multimedia
 •  Automotive Telematics
 •  WiFi, WiMax Antenna Mobility & Communications
 •  Broadcast / Set Top Box and Integration Media
 •  PCIe and WNIC Cards

PCB Receptacles
Digi-Key Part Number
(Tape & Reel)
Digi-Key Part Number
(Cut Tape)
Tyco Electronics
Part Number
Description
A99115TR-ND A99115CT-ND 2016032-1 Three Port Receptacle
A99116TR-ND A99116CT-ND 1274824-2 Three Port Flange Receptacle

QSL Connector Mated Pair VSWR Test Boards
Digi-Key Part Number Tyco Electronics
Part Number
Description
A99119-ND 2032605-1 Test Dongle, QSL to SMA
A99117-ND 1513743-1 Test Board with Receptacle, QSL to SMA
A99118-ND 2016008-1 Test Board with Receptacle, QSL to UMCC

Jumper and Pigtail Cable Plug Assemblies
Digi-Key Part Number Tyco Electronics
Part Number
Description
A99120-ND 2015518-1 QSL Three Port Without Flange Jumper Cable Plug Assembly
A99121-ND 2053075-1 QSL Three Port With Flange Pigtail Cable Plug Assembly

3 Port Cable Plug with Antenna Module Assembly
Digi-Key Part Number Tyco Electronics
Part Number
Description
A99131-ND 1513712-1 Straight Cable a/b/g/n and WiMax Antenna Assembly w/Flange
A99130-ND 1513711-1 Straight Cable a/b/g/n and WiMax Antenna Assembly w/o Flange
A99132-ND 1513837-1 MIMO Triple Dipole 802.11a/b/g/n Antenna Module Assembly with 3 Port QSL Connector


Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts  Japan Parts  Korea Parts 
New Zealand Parts  Singapore Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts