Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
PolySwitch picoSMD Device

PolySwitch picoSMD Device Offers Smallest Form Factor for High Density Circuit Board Designs

PolySwitch picoSMD DeviceThe latest addition to the popular PolySwitch surface mount product family, the picoSMD device consumes less than half the board space required by previous offerings, and provides a significant advantage in space-constrained board designs.

The 0805 (2012 mm) EIA compliant form factor device is designed for the latest generation of high frequency data ports, I/O ports and storage devices, and offers circuit designers the smallest PPTC (Polymeric Positive Temperature Coefficient) over current protection device available for consumer and computer electronics.

The device's small size, fast time-to-trip, and low power dissipation make it a logical and innovative solution for high-density circuit board designs. Rated at 6V, the picoSMD035F device provides a hold current of 0.35A, a trip current of 0.75A and a maximum resistance of 1.4Ω.

The picoSMD device meets all applicable safety agency standards, is full-edge terminated with a nickel-gold finish for solderability, and is RoHS compliant. Production quantities are available in tape and reel packages.

Benefits Features Applications
 • Small Footprint Saves Board Space and Cost
 • Meets Requirement for I/O Port Protection
 • Certified to Meet Applicable Safety Standards
 • Compatible with High-Volume Electronics
   Assembly
 • RoHS Complaint
 • Voltage Rating to 6V
 • Fast Time-to-Trip
 • Low Resistance - Maximum of 1.4Ω
 • High Frequency Data Ports
 • Storage Devices
 • Portable Electronics
 • Multimedia Devices
 • Gaming Machines
 • Mobile Phones
 • Automotive Peripherals


Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts  Japan Parts  Korea Parts 
New Zealand Parts  Singapore Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts