Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International

Vishay Sprague 199D and 173D TANTALEX® Capacitors

199D TANTALEX® Capacitors TANTALEX® Capacitors
The 199D Series of TANTALEX® Capacitors from Vishay Sprague are rugged, reliable capacitors featuring low leakage and low dissipation factors. The 199D is available in 6 miniature sizes and 3 lead styles with standard order in tape and reel packaging. Standard terminations are Sn/Pb but are also available in Rohs-compliant, 100% Tin. The 199D series is suitable for a broad range of consumer, industrial and commercial electronic equipment.

Features
  • Terminations: Tin/lead (SnPb), 100 % tin (Sn)
  • Economy and high performance are combined in these radial-lead, solid-electrolyte TANTALEX® capacitor
  • Rugged, reliable capacitors featuring low leakage current and low dissipation factor
  • Six miniature case sizes and five lead styles. All case sizes are available in standard tape and reel packaging per EIA-RS-468
  • Standard ratings include replacements for Type 196D capacitors
  • Lead (Pb)-free capacitors have "L" in body marking

TANTALEX® Capacitors
173D TANTALEX® Capacitors
 
The 173D Series of TANTALEX® Capacitors from Vishay Sprague are precision molded in flame retardant, thermo-epoxy resin. The 173D is laser marked for improved legibility and its tapered end provides easy identification of the anode (positive terminal). The 173D is available in 5 miniature sizes, with standard order in tape and reel packaging. Terminations are Sn/Pb standard and are also available in Rohs-compliant, 100% Tin. The 173D series is designed for, but not limited to, high performance automotive, industrial, and commercial electronic equipment.

Features
  • Terminations: Tin/lead (SnPb), 100 % Tin (RoHS compliant)
  • Miniature axial-lead capacitors available in 5 sizes
  • Precision molded in gold colored, flame retardant, thermosetting epoxy resin
  • Laser marked for improved legibility and tapered end of case provides easy identification of positive terminal
  • Standard orders are lead taped and reeled; orders under 500 are taped only


Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts  Japan Parts  Korea Parts 
New Zealand Parts  Singapore Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts