Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International

TLE7259 Transceiver

For the Local Interconnect Network (LIN) with Integrated Wake-up and Protection Features

TLE7259G imageThe TLE7259G is a transceiver for the Local Interconnect Network (LIN) with integrated wake-up and protection features. It is designed for in-vehicle networks using data transmission rates from 2.4 kBaud to 20 kBaud. The TLE7259G functions as a bus driver between the protocol controller and the physical bus inside the LIN network. Compliant to all LIN standards and with a wide operational supply range the TLE7259G can be used in all automotive applications.

Different operation modes and the INH output allow the TLE7259G to control external components, like voltage regulators. In Sleep-mode it draws less than 8µA of quiescent current while still being able to wake up off of LIN bus traffic and a local wake-up input. The very low leakage current on the BUS pin makes the TLE7259G especially suitable for "Mixed Power Supply" applications and supports the low quiescent current requirements of the LIN network.

Advantage
  LIN Transceiver with Module Level ESD Performance; Approved at Major Car Manufacturers
Applications
  Automotive Network Communications for subsystems; e.g. HVAC, Door Nodes, Smart Seats, Body Controllers, etc.
Key Benefits to Customer
  Low quiescent current
  Outstanding ESD behavior
–  In most cases no additional external ESD component is necessary, saving money, space & components
  Excellent EM Emission and Susceptibility behavior
Infineon
Part Number
Digi-Key Part Number Packaging Number of Drivers/Receivers Voltage -
Supply
Package  
TLE7259-2GU   TLE7259-2GUINTR-ND Tape/Reel 1 / 1 7 V ~ 27 V DSO-8 Datasheet Image
  TLE7259-2GUINCT-ND Cut Tape
  TLE7259-2GUINDKR-ND Digi-Reel®
Based on the Infineon Smart Power Technology SPT®, the TLE7259G provides excellent ESD Robustness together with a very high electromagnetic immunity (EMI). It also reaches a very low level of electromagnetic emission (EME) within a broad frequency range and independent from the battery voltage. The Infineon Smart Power Technology SPT® allows bipolar and CMOS control circuitry in accordance with DMOS power devices existing on the same monolithic circuit. The TLE7259G and the Infineon SPT® technology are AEC qualified and tailored to withstand the harsh condition of the Automotive Environment.


Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts  Japan Parts  Korea Parts 
New Zealand Parts  Singapore Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts