Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International

New NEC BiCMOS Optocouplers - Optimized for IGBT and MOSFET Isolation

NEC's PS9552 Gate Drive Optocouplers Provide Superior Protection/Isolation from
Power Surges, Ground Loops and Electrical Noise.

Motor drive applications demand higher voltages and current than most ICs and microcontrollers can handle. To address the problem a variety of new IGBT and MOSFET drivers have been developed. These drivers depend on the galvanic isolation that NEC optocouplers provide to protect their microcontrollers from the power surges, ground loops, and electrical noise their motors generate. NEC's new PS9552 Series Optocouplers feature high common mode transient immunity, large peak output current, and fast switching speeds. Under Voltage Lockout Protection (UVLO) is also a standard feature, plus all PS9552 devices are housed in special RoHS-compliant white epoxy packages designed to limit heat absorption in high current applications.
FEATURES:
  •   Large Peak Output Current: 2.5A max
  •   High Common Mode Rejection (CMR): ±15kV/µs
  •   Fast Switching Speed: 0.3µs max
  •   High Breakdown Voltage: 5000V
  •   Undervoltage Lockout Protection
  •   High-temperature epoxy packages
NEC-CEL Image NEC-CEL Image

Digi-Key
Part Number
Package Isolation Voltage Input Type Output Type Current - Output/Channel Data Sheet Photo
PS9552L3-AX-ND 8 pin SMD 5000Vrms DC Transistor 2.5A Datasheet Image PS9552L3-AX-ND Image
PS9552L2-AX-ND 8 pin SMD w/8mm creepage 5000Vrms DC Transistor 2.5A Datasheet Image PS9552L2-AX-ND Image


Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts  Japan Parts  Korea Parts 
New Zealand Parts  Singapore Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts