Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International

Powerful ZigBee Radio Modules
Offer Best-in-Class Range Performance

FreeStar Series modules offer a drop-in, fully-integrated,
FCC certified, transmission solution for IEEE 802.15.4 applications.
 ZFSM-101-1-ND   Transceiver Module
NEC ImageDeveloped by CEL and our engineering partner LS Research, these powerful modules feature a Freescale™ MCU and transceiver IC, plus an NEC 100 mW power amplifier that provides over 4000 feet of range. They support point-to point, point-to-multipoint, and mesh networks, plus they're FCC, IC and CE certified, eliminating the need for a costly and time-consuming approval process.     Datasheet
  Features
  Freescale™ Transceiver IC and MCU Chipset
  NEC Power Amplifier and Switch IC
  Integrated Antenna
  Direct Sequence Spread Spectrum
  CSMA-CA
  2 Channel Input, 10 Bit A/D
  8 General Purpose I/O Pins
   Specifications
  Voltage Input: 2.4 to 3.6V
  Output Power: 10mW to 100mW (software controlled)
  Power Consumption: <45mA Receive Mode, <5µA Standby Mode
  Data Rate: 19.2K Baud
  Sensitivity: –92dBm

ZFSM-101-KIT-1-ND   The FreeStar Evaluation Kit:
Everything you'll need to quickly configure, evaluate and demonstrate RF connectivity
ZFSM-101-KIT-1 Image
The kit includes hardware and software including an easy-to-use GUI interface. The software enables short and long addressing and I/O configuration, and allows you to demonstrate a wireless link complete with packet error rate statistics.       Datasheet
 Contents
Two FreeStar Modules with firmware loaded
  Two Interface Modules
  Two RS-232 Interface Cables
  Protocol and Evaluation Software


Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts  Japan Parts  Korea Parts 
New Zealand Parts  Singapore Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts