Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International

FXL4T245BQX - Low Voltage Dual Supply 4-Bit Signal Translator

With Configurable Voltage Supplies, Signal Levels and 3-STATE Outputs

Product ImageThe FXL4T245 is a configurable dual-voltage-supply translator designed for bi-directional voltage translation of signals between two voltage levels. The device allows translation between voltages as high as 3.6V to as low as 1.1V. The A Port tracks the VCCA level, and the B Port tracks the VCCB level. Both ports are designed to accept supply voltage levels from 1.1V to 3.6V. This allows for bidirectional voltage translation over a variety of voltage levels: 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V.

The device remains in 3-STATE until both VCCs reach active levels allowing either VCC to be powered-up first. The device also contains power down control circuits that place the device in 3-STATE if either VCC is removed.

Product Training Module - On Line, On Demand


   PRODUCT TRAINING MODULE
Fairchild p/n Digi-Key p/n Packaging Package Description  
FXL4T245BQX FXL4T245BQXTR-ND Tape and Reel 14-DQFN 14-Terminal Depopulated Quad Very-Thin Flat Pack No Leads (DQFN), JEDEC MO-241, 2.5 x 3.0mm Datasheet Image
FXL4T245BQXCT-ND Cut Tape
FXL4T245BQXDKR-ND Digi-Reel®
FEATURES:
  Bi-directional interface between any 2 levels from 1.1V to 3.6V
  Fully configurable, inputs track VCC level
  Non-preferential power-up sequencing; either VCC may be powered-up first
  No power-up sequencing required
  Outputs remain in 3-STATE until active VCC level is reached
  Outputs switch to 3-STATE if either VCC is at GND
  Power-off protection
  Control inputs (T/R, OE) levels are referenced to VCCA voltage
  Packaged in 14-terminal DQFN (2.5mm x 3.0mm) package
  Connection Diagram:
 


Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts  Japan Parts  Korea Parts 
New Zealand Parts  Singapore Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts