Analog Devices Supplier Page

ADS-BF518F EZ-KIT Lite® and EZ-Board™ for Blackfin® Processors


Analog Devices and Digi-Key provide developers with a low-cost platform for evaluation


ADS-BF18F EZ-KIT/EZ-BoardEZ-KIT Lite® Evaluation Kit - The Blackfin® EZ-KIT Lite® provides developers with a cost-effective method for initial evaluation of the ADSP-BF512/F, BF514/F, BF516/F, BF518/F Blackfin® Processors via a USB-based, PC-hosted tool set. With the EZ-KIT Lite, users can learn more about Analog Devices' ADSP-BF518F hardware and software development, and quickly prototype a wide range of applications.

EZ-Board™ Evaluation Board - The Blackfin® BF518F EZ-Board™ evaluation board provides developers with a low-cost platform for initial evaluation of the ADSP-BF512/F, BF514/F, BF516/F, BF518/F Blackfin processors via an external emulator standalone debug agent board or µClinux®. Note: To debug, the developer must have a Debug Agent Board or Emulator. The EZ-Board has an expansion interface that allows for modularity with different EZ-Extender boards.
  • Features
  • Kit Contents
  • Buy Now

Blackfin® Processor Features


Blackfin® Processor Application
  • High performance, 16-/32-bit processor core with DSP and RISC functionality and programmability
    • Eliminates need for multiple separate processors
  • Large portfolio of products ranging from 300 MHz to 750 MHz
    • Superior MHz/mW performance
  • Software controlled dynamic power management
    • Extends battery life in portable applications
  • Application-tuned system peripherals
    • Provides glueless connectivity to a variety of external devices
  • Many low cost pin- and code-compatible models
  • Industrial temperature range allows for wide range of applications
  • Supported by easy to use, industry-leading development tools
  • On-chip flash memory available on certain models
  • Processors available with Lockbox™ Secure Technology
  • Industry-leading ecosystem components and RTOS offerings from leading partners
  • On-chip low power codec available on certain models
RoHS Compliant
    Datasheet
Blackfin® Processor Application
Blackfin® Processor Application
Blackfin® Processor Application

EZ-KIT Lite® Contents

  • BF518F EZ-Board
  • Ethernet, USB cable
  • Evaluation version of VisualDSP++
  • Power supply
  • Debug Agent Board

EZ-Board™ Contents

  • ADSP-BF518F: 400 MhZ, 176 Lead LQFP
  • SDRAM: 64 MB, 32 M x 16, Micron MT48LC32M16A2TG ,3.3 V
  • FLASH: 4 MB (2 M x 16 ), ST Micro M29W320DB 3.3 V, FBGA48
  • SPI FLASH: 4 Mb on-chip SPI 1.8 V
  • Audio CODEC: ADI SSM2602 CODEC 3.3 Volts, 12 MHz input
  • A/D Converter: AD7266, Differential/Single-Ended Input, Dual 2 MSPS, 12 bit 3 Channel
  • Power Analysis Interface: Precision resistors to measure VDDINT, VDDEXT, VDDMEM, VDDFLASH
  • Ethernet PHY: Micrel 8893M 3 port MAC/PHY Switch
  • LEDs: 13 LEDs: 1 power (green), 1 board reset (red), 3 general purpose (amber), 8 Ethernet (amber)
  • Thumbwheel: Panasonic, Rotary Encoder, 2 Bit Binary, EVQ-WKA001
  • RTC Battery: 3.0 Volt Li-ION, CR2430 (270 mAh)
  • Connectors: Ethernet, SD, EBIU Expansion, Group 1A and 1B Expansion, Group 2A Expansion

Buy EZ-KIT Lite® and EZ-Board™ Now


Digi-Key Part Number Analog Devices Part Number Description
ADZS-BF518F-EZLITE-ND ADZS-BF518F-EZLITE Evaluation Kit for BF512F/14F/16F/18F
ADZS-BF518F-EZBRD-ND ADZS-BF518F-EZBRD Evaluation Board for BF512F/14F/16F/18F

Related Products


Digi-Key Part Number Analog Devices Part Number Description
ADZS-DBAGENT-BRD-ND ADZS-DBAGENT-BRD Standalone Debug Agent for EZ-Boards
ADZS-USB-ICE-ND ADZS-USB-ICE USB-based Emulator
ADZS-HPUSB-ICE-ND ADZS-HPUSB-ICE High Performance USB-based Emulator




奧地利零部件清單  加拿大零部件清單  法國零部件清單  德國零部件清單  香港零部件清單  義大利零部件清單  日本零部件清單
韓國零部件清單  紐西蘭零部件清單  新加坡零部件清單  西班牙零部件清單  臺灣零部件清單  英國零部件清單  美國零部件清單