International Rectifier Supplier Page

150V and 200V HEXFET® Power MOSFETs




150V and 200V HEXFET® Power MOSFETs

International Rectifier and Digi-Key introduce new MOSFETs with low gate charge for industrial applications

International Rectifier's new 150V and 200V HEXFET® Power MOSFETs are targeted for hard switched and/or high frequency circuits such as SMPS, UPS and inverters. These parts offer very low gate charge (Qg) and are optimized for fast switching circuits where switching losses are critical. These parts are available in TO-220, D2PAK, TO-262, DPAK and IPAK.

Applications Benefits
  • High efficiency synchronous rectification in SMPS
  • Uninterruptible power supply
  • High speed power switching
  • Hard switched and high frequency circuits
    RoHS compliant
  • The devices are optimized to offer very low gate charge (Qg) and are targeted for any application where low input capacitance and low gate drive are needed.
  • The devices are suitable as a primary switch for isolated DC/DC converters for telecom, or driving light load efficiency in any advanced DC/DC application.
  • The new 150V devices have up to 59% lower total gate charge and the 200V devices have up to 33% lower total gate charge than competing devices on the market.

Buy Now
Digi-Key P/N Mfg. P/N Vdss Id @ 25°C RDS(on) Max
IRFB4615PBF-ND IRFB4615PBF 150V 35A 39mΩ @ 21A, 10V IRFB4615PBF Datasheet
IRFS4615TRLPBFCT-ND IRFS4615TRLPBF 150V 33A 42mΩ @ 21A, 10V IRFS(L)4615PBF Datasheet
IRFS4615TRLPBFTR-ND
IRFS4615TRLPBFDKR-ND
IRFSL4615PBF-ND IRFSL4615PBF 150V 33A 42mΩ @ 21A, 10V IRFS(L)4615PBF Datasheet
IRFB4620PBF-ND IRFB4620PBF 200V 25A 72.5mΩ @ 15A, 10V IRFB4620PBF Datasheet
IRFS4620TRLPBFCT-ND IRFS4620TRLPBF 200V 24A 77.5mΩ @ 15A, 10V IRFS(L)4620 Datasheet
IRFS4620TRLPBFTR-ND
IRFS4620TRLPBFDKR-ND
IRFSL4620PBF-ND IRFSL4620PBF 200V 24A 77.5mΩ @ 15A, 10V IRFS(L)4620 Datasheet


奧地利零部件清單  加拿大零部件清單  法國零部件清單  德國零部件清單  香港零部件清單  義大利零部件清單  日本零部件清單
韓國零部件清單  紐西蘭零部件清單  新加坡零部件清單  西班牙零部件清單  臺灣零部件清單  英國零部件清單  美國零部件清單