Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help

FDMS96xx Series

Integrated FET Module Delivers 50% Space-Savings in Synchronous Buck Converter Designs

Product ImageFairchild Semiconductor's (NYSE: FCS) FDMS9600S and FDMS9620S are two highly integrated modules that significantly reduce board space while providing the ability to achieve higher conversion efficiency in synchronous buck designs. Each module in the FDMS96xx series combines a high-side and low-side N-Channel MOSFET and one monolithically integrated Schottky diode into a single, space-efficient, 5mm x 6mm MLP package. This integration results in a highly efficient solution for severely space-constrained applications such as notebook computers, small form factor desktops, media center PCs, ultra-dense servers, blade servers, advanced gaming systems, graphic cards, networking and telecom equipment, and other DC-DC designs.

Each FDMS96xx module integrates three separate discrete components into a single MLP package, thereby saving more than 50 percent board space. Conventional synchronous buck converters typically include two SO8-packaged MOSFETs and one Schottky diode.

The FDMS96xx series also offers a thermally efficient solution due to careful selection of the modules' internal MOSFETs to thermally balance both the high- and low-side FETs for optimal temperature distribution within the package. By distributing heat uniformly throughout the device, the overall temperature of the package surface is minimized. This, in turn, reduces heat in the actual system, an important benefit in applications such as notebook computers or ultra-dense servers.

The pin-out of the FDMS96xx series has been carefully designed for a direct and easy connection in PCB layouts to standard PWM controllers. This innovative package concept shortens design time and reduces parasitic inductances in board layout traces, improving overall system efficiency.
 
Digi-Key p/n Fairchild p/n RDS(ON)@ 10V Voltage-Rated IOUT Max Package  
FDMS9620STR-ND FDMS9620S 18mΩ - 9mΩ 30V 7.5- 10A 5mm x 6mm MLP Datasheet Image
FDMS9620SCT-ND
FDMS9620SDKR-ND
Digi-Key Part Numbers: TR-ND = Tape & Reel;  CT-ND = Cut Tape;  DKR-ND = Custom Qty with Leader/Trailer
Key benefits of the FDMS96xx series include:
  50 percent space savings compared to conventional discrete solutions
  Higher conversion efficiency solution compared to conventional discrete solutions
  Ease of board layout to simplify designs and accelerate time-to-market
  Fairchild Semiconductor's family of FDMS96xx products allow designers to choose the optimum performance for their applications


Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts  United States Parts