Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help

OPA369/2369

The Industry's Lowest Power Zero-Crossover Operational Amplifier

TI Image Featuring a unique single-input-stage architecture, the OPA369 achieves rail-to-rail performance without input crossover. This architecture solves the common design problem of input offset distortion due to the change in common mode voltage that is very prominent in low-voltage, rail-to-rail applications. With features of 1µA quiescent current, SC70 package and operation down to 1.8V, the OPA369 simplifies high-performance designs in battery-powered, portable products. Generally, single supply designers must choose between power budget and AC or DC performance of their signal conditioning amplifiers. The OPA369/2369 combines TI's Zero-Crossover input topology and next generation CMOS process technology to offer precision performance not previously seen in a 1µA single supply amplifier.

TI provides customers with a state-of-the-art signal chain solution for portable applications: analog-to-digital converters such as the ADS8326; digital-to-analog converters such as the DAC8560; and precision voltage references such as the REF33xx. The OPA369 is also optimized to work with TI's MSP430 ultra-low-power microcontroller family.

TI Series Number of Circuits Slew Rate Gain Bandwidth
Product
Current Supply Current
Output/Channel
Supply Voltage
Single/Dual (±)
OPA3690 3-Triple 1800 V/µs 300MHz 16.5mA 190mA 5V ~ 12V
±2.5V ~ 6V
OPA3691 3-Triple 2100 V/µs 90MHz 15.3mA 190mA 5V ~ 12V
±2.5V ~ 6V
OPA2369 2-Dual 0.005 V/µs 12kHz 1µA 10mA 1.8V ~ 5.5V

Features
  Zero Crossover Input:
      ° CMRR: 100dB (min)
      ° Precision Vos: 750µV (max)
  Good Speed/Power
      ° Bandwidth: 12kHz
      ° Low Power: 1µA (max)
Benefits
  Single supply signal conditioning; linear offset over entire input range maximizes dynamic performance of low power signal conditioning, AND reduces input errors.
  Filtering, data acquisition, and single supply signal processing applications – excellent bandwidth for the power consumption.
Target End-Equipments
  Portable Medical Devices
      ° Glucose Meters
      ° Oxygen Metering
      ° Current Sensing
  Portable Instrumentation
  Sensor Signal Conditioning
  Portable Consumer Devices
  Filtering
  Handheld Test Equipment
Datasheet
OPA369/OPA2369
Application Notes Abstract
Shelf-Life Evaluation of Lead-Free Component Finishes


Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts  United States Parts