Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help

PicoLED™

Integrating the Latest Technology in the Ultimate Compact, Thin Package

ROHM Image Our PicoLED™ features the same level of brightness as conventional chip LEDs, but in a package size 53% smaller in area and with 74% less volume than standard 0603-sized products. This makes the PicoLED™ ideal for use in high-density applications.

Available in a range of colors (red, orange, yellow, green), their low power consumption makes them ideal for compact portable, battery driven devices as well as small, thin, low-energy products such as 1.5mm pitch high-density dot matrices and 0.2-inch font height seven-segment light sources, which were previously impossible to develop.      Datasheet
Digi-Key
Part Number
ROHM
Part Number
Color Millicandela Voltage Wavelength Current
Test
Case
511-1590-2-ND SML-P12DTT86 Orange 100 2.1V 605nm 20mA 0402
511-1590-1-ND
511-1590-6-ND
511-1591-2-ND SML-P12MTT86 Green-Yellow 35 2.2V 572nm 20mA 0402
511-1591-1-ND
511-1591-6-ND
511-1592-2-ND SML-P12PTT86 Green 13 2.2V 560nm 20mA 0402
511-1592-1-ND
511-1592-6-ND
511-1593-2-ND SML-P12UTT86 Red 85 2.0V 620nm 20mA 0402
511-1593-1-ND
511-1593-6-ND
511-1594-2-ND SML-P12VTT86 Red 60 2.0V 630nm 20mA 0402
511-1594-1-ND
511-1594-6-ND
511-1595-2-ND SML-P12YTT86 Yellow 130 2.1V 590nm 20mA 0402
511-1595-1-ND
511-1595-6-ND
  Digi-Key Part Numbers:   -2-ND = Tape & Reel;   -1-ND = Cut Tape;   -6-ND = Custom Qty with Leader/Trailer

   FEATURES
  Ultra compact (0.04in × 0.02in) - 53% smaller area and 74% less volume than conventional 0603 sized units.
  High-luminosity types offered in a range of colors: red, orange, yellow, green, and blue.
  All light-emitting elements are of the high reliability four-element (InGaAlP) or high luminosity (InGaN) type ensuring continuous, long-term, reliable operation.
ROHM Image


Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts  United States Parts