|
|
| Benefits |
|
| |
• |
Offered in three standard chip sizes — 0603, 0805, and 1206 |
| |
• |
Short reaction times of ≤ 5 s (in air) |
| |
• |
Outstanding stability of temperature characteristic of > ±0.04 % over a wide temperature range of −55°C up to +155°C |
| |
• |
Feature B and 2B tolerance classes |
| |
• |
Offer resistance values of 100 Ω, 500 Ω, and 1 kΩ, with other values available on request |
| |
• |
Special coating protects against electrical, mechanical, and climatic impacts |
| |
• |
Pure tin on nickel plating terminations |
| |
• |
Proven immunity of plating against tin whisker growth |
| |
• |
Suitable for processing on automatic SMD assembly systems in large-scale applications |
| |
• |
Support lead (Pb)-free soldering |
|
|
|
| Applications: |
|
| |
• |
Precise temperature measurements in automotive electronics, industrial electronics, telecommunication systems, and medical equipment |
| |
• |
Suitable for processing on automatic SMD assembly systems in large-scale applications using wave, reflow, or vapor phase processes |
|
| Characteristics: |
| |
• |
Remains stable for a long time over a wide temperature range thanks to a highly controlled platinum thin film manufacturing process |
| |
• |
Terminations are pure tin on nickel plating, and the immunity of the plating against tin whisker growth has been proven under extensive testing |
| |
• |
Devices comply with the CEFIC-EECA-EICTA list of legal restrictions on hazardous substances and are tested in accordance with IEC 60751 and IEC 60068 series |
|