Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help

Reference Design Kit: RDK-138

Power Integrations: Innovation in Power Conversion
Two Outputs, No Transformer: Utility Meter Reference Design Kit
Using our new reference design kit, RDK-138, you can speed your utility meter to market with a power supply that is smaller and simpler to manufacture than designs incorporating transformers.

This 1.2 W non-isolated power supply uses LinkSwitch®-TN (LNK304DN). Its features include:

 • Simple dual output buck topology
 • Configurable positive or negative voltage outputs
 • 85 - 265 VAC input, 12 V, 80 mA and 5 V, 50 mA outputs
 • Easily modified to include 10 kV surge protection
 • High reliability, typically 1 Failure In Time (FIT)
 • Compact, lightweight, low cost, low component count design
 • Very good cross regulation
 • Integrated safety and reliability features
      ° Accurate, auto-recovering, thermal shutdown function maintains safe
        PCB temperatures under all conditions
      ° Auto-restart protects against output short circuits and lost regulation
        faults
      ° Meets CISPR-22/EN55022B limits for conducted EMI with >10 dB
        margin
xx

   The RDK-138 includes samples, a fully functional
   reference board and complete documentation.

   Engineering Report
   Reference Designs
   LinkSwitch-TN Information



Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts  United States Parts