Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help

 AVR32 32-bit MCU - UC3

  MCU's and Evaluation Kits

The Atmel AVR32 UC3 product family is built on the new AVR32 UC core optimized for highly integrated embedded applications requiring microcontrollers with on-chip Flash program memory, high computation throughput, real-time behavior and low power consumption.
  •   High computation throughputs: The AVR32 UC core is single cycle operation and has a tightly coupled SRAM
  •   Deterministic & real-time control: The Atomic read-modify-write (bit banding) and fast interrupt response provide fine event control
  •   Low power: AVR32 UC core works smart. It requires lower bus activity and lower operating frequency than other architectures
  •   Low system cost: The Instruction set gives high code density resulting in smaller memory usage
  •   High reliability: The AVR32 UC safely boots from the RC-oscillator.
       The NMI ensures critical event processing and the MPU secures memory accesses
  •   Easy to use: High performance and code density allows software designers to use high level
       programming methodologies without execution speed or cost penalty

 ATEVK1100-ND    ATEVK1100 Evaluation Board
 
The ATEVK1100 is an evaluation kit and development system for the AVR32 AT32UC3A microcontroller. It is equipped with a rich set of peripherals, memory, and makes it easy to try the full potential of the AVR32 devices.
  •   Supports the AT32UC3A
  •   Ethernet port
  •   Sensors: Light, Temperature, Potentiometer
  •   4x20 Blue LCD (PWM Adjustable backlight)
  •   Connectors for JTAG, Nexus, USART, USB 2.0, TWI, SPI
  •   SD and MMC Card Reader
For Evaluation / Development of:  AT32UC3A128, 256, 512, 1128, 1256, 1512
Product Image
   Board Schematic (pdf 188KB)

 ATEVK1101-ND    ATEVK1100 Evaluation Board
 
The ATEVK1101 is an evaluation kit and development system for the AVR32 AT32UC3B microcontroller. It is equipped with a rich set of peripherals, memory, and makes it easy to try the full potential of the AVR32 devices.
  •   Supports the AT32UC3B
  •   Sensors: Light, Temperature
  •   Connectors for JTAG, Nexus, USART, USB 2.0, TWI, SPI
  •   SD and MMC Card Reader
For Evaluation / Development of:  AT32UC3B064, 0128, 0256, 164, 1128, 1256
Product Image
   Board Schematic (pdf 126KB)


Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts  United States Parts