CUI Inc Supplier Page

Novum Digital DC-DC Power Modules

CUI's digital DC-DC POL modules aimed at the emerging digital power control market

CUI's Novum line of digital DC-DC point-of-load (POL) modules is aimed at the emerging digital power control market. Part of the V-Infinity power line, these modules focus on providing complete, easy-to-use solutions to make digital power accessible to a wide array of users. The module designs are cost effective and simple to use, utilizing standard PMBus commands for configuring and monitoring. Integration of Powervation's patented auto-control technology also allows these modules to work in real time, ensuring stability and improved transient responsiveness. Novum modules are available in two configurations, 12A and 25A, come in a compact footprint, have programmable outputs, and offer a wide array of digital control functions. Novum Simple Digital Modules

  • Easy to use
  • Auto control technology
  • Full featured
  • High efficiency
  • PMBus compliant
  • Footprint compatibility
  • Compact size
PMBus Compliant RoHS Compliant

Buy Now
Digi-Key P/N CUI P/N Outputs Power Description
102-2140-ND NDM1-12-120 1 30W DIG CONV DC/DC POL 0.6~2.5V 12A Datasheet
102-2141-ND NDM1-25-120 1 50W DIG CONV DC/DC POL 0.6~2.5V 25A Datasheet
102-2142-ND NDM1 KIT 1 DEMO NDM1 DC/DC 12A/25A MODULES Datasheet