AVX Corporation / TransGuard Transient Protection Components PTM Parts List
Below are the part numbers related to the AVX Corporation Series 9175/9176/9177 Wire-to-Board IDCs PTM. This tutorial will provide an overview of these IDCs (insulation displacement connectors) and discuss the use and some applications for these connectors.
| Digi-Key Part Number | Manufacturer Part Number | Description |
009175002001006 |
CONN IDC 2 POS SMD | |
009175002001006 |
CONN IDC 2 POS SMD | |
009175003001006 |
CONN IDC 3 POS SMD | |
009175003001006 |
CONN IDC 3 POS SMD | |
009176002001006 |
CONN IDC 2 POS SMD 18 AWG | |
009176002001006 |
CONN IDC 2 POS SMD 18 AWG | |
009176002011006 |
CONN IDC 2 POS SMD 20 AWG | |
009176002011006 |
CONN IDC 2 POS SMD 20 AWG | |
009176002022006 |
CONN IDC 2 POS SMD 22 AWG | |
009176002022006 |
CONN IDC 2 POS SMD 22 AWG | |
009176002032006 |
CONN IDC 2 POS SMD 24 AWG | |
009176002032006 |
CONN IDC 2 POS SMD 24 AWG | |
009176003001006 |
CONN IDC 3 POS SMD 18 AWG | |
009176003001006 |
CONN IDC 3 POS SMD 18 AWG | |
009176003011006 |
CONN IDC 3 POS SMD 20 AWG | |
009176003011006 |
CONN IDC 3 POS SMD 20 AWG | |
009176003022006 |
CONN IDC 3 POS SMD 22 AWG | |
009176003022006 |
CONN IDC 3 POS SMD 22 AWG | |
009176003032006 |
CONN IDC 3 POS SMD 24 AWG | |
009176003032006 |
CONN IDC 3 POS SMD 24 AWG | |
069175700401000 |
TOOL HAND FOR 9175 SERIES | |
067000773001000 |
HAND TOOL FOR 9176 SERIES | |
069176701601000 |
BIT FOR 9176 HAND TOOL 2.1MM | |
069176701602000 |
BIT FOR 9176 HAND TOOL 1.6MM |