Pomona 4969
BNC test lead breakout cables feature female and male bnc connectors with two unterminated 20 guage test leads approximately 6 inches long.
Pomona Electronics breakout cables feature a BNC connector molded directly to the wire for pull strength durability plus resistance to dust and moisture. The BNC center contact is gold plated Beryllium Copper for corrosion resistance, low contact resistance and long insertion life. Every Pomona BNC breakout cable has the black wire connected to the BNC shell and the red wire to BNC center contact.
Features and Benefits
- Breakout quickly converts a BNC cable to flying leads
- Lead ends can be attached to terminal strips or customized
Materials
- BNC: Nickel plated brass
- Center Contact: Gold plated Beryllium Copper
- Wire: 20 AWG, PVC
Ratings
- Operating Voltage: 500 VRMS
- Operating Temperature: +55°C (+131°F) Max.
|
Buy Now
| Digi-Key P/N |
Vendor P/N |
Description |
| 501-1030-ND |
4969 |
BREAKOUT BNC FEMALE-20AWG LEADS |
| 501-1031-ND |
4970 |
BREAKOUT BNC MALE-20AWG LEADS |
|