Tyco Electronics Discrete Wire ConnectorsTyco Electronics offers a wide array of discrete wire interconnect that includes crimp and Insulation Displacement Connection (IDC) housings. The right angle and vertical headers are available in thru-hole and Surface Mount (SMT) printed circuit board (PCB) termination styles and include thru-board, free-hanging and dual row configurations. TE's discrete wire interconnect offers retention hardware and pcb retention mechanisms to secure your connections and bring your systems together.
- MTA Family
- CST-100
- SL-156
- Economy Power
- CT
- HPI

(MTA-100, MTA-156, CST-100, SL-156)
Product Overview
- 2-28 position, wire-to-board & wire-to-wire connector system with contacts in a single row
- Terminates 28-16 AWG discrete wire or notched ribbon cable
- 250-600V, 5-12.5A contact rating
- Closed end & feed-through receptacles
- Right angle & vertical mount headers with friction lock and shrouded options
- Tin, 15 & 30 gold plating options
Markets and Applications
- Garage Door Openers
- Terminates 28-16 AWG discrete wire or notched ribbon cable
- Gasoline Pumps
- Household Appliances
- Coin Changers / Vending Machines
- Fitness Equipment
Product Advantages
- Insulation Displacement Contacts (IDC) eliminates need to strip wires
- Ribs on housing and polarization tabs prevent mismating
- Shrouded wire-to-wire (Posted) housings
- Audible latch for wire-to-wire (Posted) housings
- Color coded housing for wire gage
- Accessories readily available
- Strain relief covers
- Dust covers
- Replacement contacts
- Keying plugs

Product Overview
- 2-28 position, wire-to-board connector system with contacts in a 0.100” single row
- Designed for proper loading of contacts & contact retention feature to prevent black-out
- Terminates 26-22 AWG discrete wire
- 250V, 4A contact rating
- Mates with MTA right angle & vertical mount headers
- Tin & gold plating options
Markets and Applications
- Garage Door Openers
- Household Appliances
- Coin Changers / Vending Machines
- Fitness Equipment
Product Advantages
- Polarization tabs offered to prevent mismating
- Housing designed for proper loading of contacts
- Improved contact retention to prevent back-out

Product Overview
- 2-24 position, wire-to-board connector system with contacts in a 0.156” single row
- Large Insulation Diameter (LID) housing design to accommodate larger wires
- Terminates 24-18 AWG discrete wire
- LID accommodates 16 AWG discrete wire
- 250V, 10A contact rating
- Mates with MTA right angle & vertical mount headers
- Tin & gold plating options
Markets and Applications
- Garage Door Openers
- Household Appliances
- Coin Changers / Vending Machines
- Fitness Equipment
Product Advantages
- Polarization tabs offered to prevent mismating
- Housing designed for proper loading of contacts
- Improved contact retention to prevent back-out

Product Overview
- 2-12 position, wire-to-board, positive locking connector system with contacts in a 0.156” or 0.200” single row spacing
- 2-5 position offered in a 0.312” spacing
- Terminates 22-18 AWG discrete wire
- 250V, 7.5A contact rating
- Right angle and vertical mount headers
- Vertical headers with polarization peg
- High temperature headers (280°C)
- Accepts wire with insulation diameters up to .118” [3.00]
Markets and Applications
- Household Appliances
- Commercial & Building Equipment
- Industrial Machinery & Equipment - Generators
- Coin Changers / Vending Machines
Product Advantages
- Positive audible latch designed for easier mating & unmating
- Polarization tabs help prevent post misalignment
- Complete product offering with color coded housings
Common Termination Buy Now

Product Overview
- 1.5mm & 2.0mm Pitch
- Accepts 22~30 AWG
- 1-4 Amp Current Rating
- Vertical and R/A available
- -30°C to 105°C operating temp.
- Single and Dual Row Headers
- IDC & Crimp Wire termination
- T/H & Surface Mount
- PCB, Free Hanging and Thru Board Mount Style
- Housings UL 94V-0 material
Markets and Applications
- Household Appliances
- Commercial & Building Equipment
- Industrial Machinery & Equipment - Generators
- Coin Changers / Vending Machines
Product Advantages
- Positive audible latch designed for easier mating & unmating
- Polarization tabs help prevent post misalignment
- Complete product offering with color coded housings

Product Overview
- 1.0mm & 2.5mm Pitch
- Accepts 22~32 AWG
- 0.5-4 Amp Current Rating
- Vertical and R/A available
- -30°C to 105°C operating temp.
- Crimp Wire termination
- T/H & Surface Mount
- Housings UL 94V-0 material
Markets and Applications
- Business Equipment
- Industrial Machines
- Lighting
- Anywhere that signals or power is routed
Product Advantages
- 2.00mm offers Latching mechanism
|
|
 |
|
Other Tyco Electronics Products
- View All Products
- Audio Products
- Batteries
- Boxes, Enclosures, Racks
- Cable Assemblies
- Cables, Wires
- Cables, Wires - Management
- Capacitors
- Circuit Protection
- Computers, Office - Components, Accessories
- Connectors, Interconnects
- Crystals and Oscillators
- Fans, Thermal Management
- Filters
- Hardware, Fasteners, Accessories
- Inductors, Coils, Chokes
- Industrial Controls, Meters
- Integrated Circuits (ICs)
- Kits
- Motors, Solenoids, Driver Boards/Modules
- Optical Inspection Equipment
- Optoelectronics
- Potentiometers, Variable Resistors
- Programmers, Development Systems
- Relays
- Resistors
- RF and RFID
- Sensors, Transducers
- Switches
- Tapes, Adhesives
- Test Equipment
- Tools
- Transformers
- Undefined Category
|