6 New SIMPLE SWITCHER® Regulators/Eval BoardsHigh-Frequency with 'Dial In' Performance Enhancement to WEBENCH® Tool |
National recently announced the addition of six high-frequency buck regulators to its popular SIMPLE SWITCHER® product family along with a "dial-in" performance enhancement to its WEBENCH® design environment. The six new regulators feature a unique combination of high performance, flexibility, and ease-of-use for DC-DC power supply designs.
|
![]() |
|||||||||||||||
![]() |
| Digi-Key p/n | National p/n | VIN Range | VOUT Range | IOUT | fswitch Range | Package |
| LM5576MH-ND | LM5576MH | 6V to 75V | 1.225V to VIN | 3A | 50kHz to 500 kHz | TSSOP20-EP |
| LM5576EVAL-ND | LM5576EVAL | Evaluation Board for LM5576MH | ||||
| LM25576MH-ND | LM25576MH | 6V to 42V | 1.225V to VIN | 3A | 50kHz to 1MHz | TSSOP20-EP |
| LM25576EVAL-ND | LM25576EVAL | Evaluation Board for LM25576MH | ||||
| LM5575MH-ND | LM5575MH | 6V to 75V | 1.225V to VIN | 1.5A | 50kHz to 500 kHz | TSSOP16-EP |
| LM5575EVAL-ND | LM5575EVAL | Evaluation Board for LM5575MH | ||||
| LM25575MH-ND | LM25575MH | 6V to 42V | 1.225V to VIN | 1.5A | 50kHz to 1MHz | TSSOP16-EP |
| LM25575EVAL-ND | LM25575EVAL | Evaluation Board for LM25575MH | ||||
| LM5574MT-ND | LM5574MT | 6V to 75V | 1.225V to VIN | 0.5A | 50kHz to 500 kHz | TSSOP-16 |
| LM5574EVAL-ND | LM5574EVAL | Evaluation Board for LM5574MT | ||||
| LM25574MT-ND | LM25574MT | 6V to 42V | 1.225V to VIN | 0.5A | 50kHz to 1MHz | TSSOP-16 |
| LM25574EVAL-ND | LM25574EVAL | Evaluation Board for LM25574MT | ||||
|
|
||||||||||||||||||||||||||||||||||||||||