The CAT4201 incorporates Catalysts patent-pending switching control algorithm. This new architecture reduces system complexity, improves efficiency and allows an external RSET control resistor to preset a regulated LED current up to 350mA from supplies as high as 24 volts, to provide better inductor control and eliminate the need for a dedicated heat sink.
The CAT4201 offers a more efficient and significantly smaller alternative to linear regulators for driving high-brightness LEDs in step-down applications, eliminating the need for heatsinks. Additionally, built-in load dump protection allows transients of 40 volts to be safely handled, fully optimizing the CAT4201 for automotive indicator and illumination lighting applications, including turn signal, brake and map reading lights. |