Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help

Zigbee and 802.15.4 Networking

EM250 - 802.15.4 and ZigBee Compliant SoC
EM260 - 802.15.4 and ZigBee Compliant Network Co-Processor

EM250 Image

The EM250 from Ember provides a true ZigBee System-on-Chip that combines a 2.4GHz IEEE 802.15.4 compliant radio transceiver with a powerful, efficient industry proven 16-bit microprocessor with comprehensive hardware supported network-level debugging features to simplify development.
Designed specifically for use with EmberZNet, Ember’s ZigBee compliant embedded mesh networking software, the EM250 is optimized for designs requiring long battery life, low external component count, and a reliable, proven, industry-standard networking solution.   Parts List

Extended Features
  Best in class RF Performance
  Flexible Antenna Interface allows easy antenna connection with or without external PA
  Excellent noise immunity to 802.11 b/g. Exceeds 802.15.4 adjacent/alternate channel rejection specification
for improved co-existence
  Digital RSSI / 802.15.4 Link Quality Indication
  InSight Port - Hardware supported network level debugging
  Functions such as CSMA backoff, automatic ack generation and reception, and CRC calculation
  Power efficient 16-bit RISC core with embedded Flash and RAM
  Hardware Encryption Engine (AES 128) with true Random Number Generator
  Integrated sleep oscillator allows a single crystal design reducing cost and power consumption
  Capable of being ZigBee co-ordinator, Full-Functional Device device (FFD), and Reduced Functional Device (RFD)
EM260 Image

The EM260 from Ember is the first network co-processor chip that has been designed for the low power, low cost, mesh networking industry standards based protocol – ZigBee. The EM260 is designed to provide customers the flexibility of choosing their own microcontroller to run their application, while interfacing to the EM260 to provide all the ZigBee functionality. The external microcontroller can be sized exactly for the application, from the smallest, most cost-effective 8-bit controller, all the way through high-end 32-bit controllers for gateway applications. This flexibility of microcontroller choice allows customers to ZigBee enable existing products very rapidly using tool-chains they are familiar with.

Extended Features
  Best in class RF performance
  Complete network processor plus radio containing a complete Network level ZigBee implementation
  Simple SPI-Slave or UART interface to an application microcontroller, proving the full serialized EmberZNet interface
  Flexible Antenna Interface allows easy antenna connection with or without external PA
  Excellent noise immunity to 802.11 b/g. Exceeds 802.15.4 adjacent/alternate channel rejection specifi cation for improved co-existence
  Digital RSSI / 802.15.4 Link Quality Indication
  Hardware supported network level debugging
  Hardware Encryption Engine (AES 128) with true Random Number Generator
  Integrated sleep oscillator allows a single crystal design, reducing cost and power consumption
  Capable of being ZigBee co-ordinator, Full-Functional FFD), and Reduced Functional Device (RFD)

Digi-Key
Part number
Ember
Part number
Package Frequency Features Data Sheet / Fact Sheet
 636-1000-2-ND  EM250-RTR 48-QFN 2.4GHz -97dBm,
250kbps
Data Sheet Fact Sheet
 636-1000-1-ND
 636-1001-ND  EM250-JMP   Jump Start Kit for EM250 Data Sheet Fact Sheet
 636-1002-ND  EM250-DEV   Devopment Kit for EM250 Data Sheet Fact Sheet
 636-1008-ND  EM250-EK   Evaluation Kit for EM250 Fact Sheet
 636-1003-ND  EM260-RTY 40-QFN 2.4GHz -97dBm,
250kbps
Data Sheet Fact Sheet
 636-1007-2-ND  EM260-RTR 40-QFN 2.4GHz -97dBm
250kbps
Data Sheet Fact Sheet
 636-1007-1-ND
 636-1004-ND  EM260-JMP   Jump Start Kit for EM260 Data Sheet Fact Sheet
 636-1005-ND  EM260-DEV   Devopment Kit for EM260 Data Sheet Fact Sheet
 636-1009-ND  EM2XX-USB-PROG-R   Programmer USB Flash EM250/260
  Digi-Key Part Numbers:  2-ND = Tape & Reel;  1-ND = Cut Tape


All parts by: Title Manufacturer Category Manufacturer Part No.   |   Electronic parts by: Component Title Manufacturer Category Manufacturer Part No.
Part categories by: Name Manufacturer   |   Manufacturers by: Name Number of Parts   |   Products by: Category Title   |   Grouped parts by: Title Model Number
Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts United States Parts