Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help

UZBee™ 2.4GHz IEEE 802.15.4

RF transceiver with PIC microcontroller USB interface

Product Image

UZBee is an EasyBee ZigBee / IEEE 802.15.4 radio with USB interface, housed in a handy adapter enclosure.
UZBee uses FlexiPanel’s USBoot™ technology. This allows the firmware to be changed via the USB port without any specialist programming equipment. The following firmware is free for use with UZBee:
MACdongle - Command-driven IEEE 802.15.4 interface,
Starlite USB - Transparent (command-free) IEEE 802.15.4 interface, and Zongle - Command-driven ZigBee RFD interface.
OEMs wishing to customize UZBee can program the onboard PIC18LF4550 microcontroller as required.


Digi-Key Part Number Flexipanel Part Number Selection Guide Datasheet
658-1010-5-ND UZBEE RF Transceiver Selection Guide (pdf 67KB) Datasheet Image
 Features
  2.4GHz IEEE 802.15.4 RF module
  PIC18LF4550 USB microcontroller
  FCC / CE compliant
  Signature 'G' antenna, free-space range 120m, compact, low 'hand-effect' design
  Pushbutton
  Status LED
  56mm x 20mm x 9mm
A variety of firmware options are available or are in the process of development:
  MACdongle IEEE 802.15.4 MAC layer
  Zongle ZigBee RFD layer
  StarLite USB
Diagram - Click to Enlarge
Diagram


All parts by: Title Manufacturer Category Manufacturer Part No.   |   Electronic parts by: Component Title Manufacturer Category Manufacturer Part No.
Part categories by: Name Manufacturer   |   Manufacturers by: Name Number of Parts   |   Products by: Category Title   |   Grouped parts by: Title Model Number