|
| Features |
|
| |
• |
On-board Logic Analyzer |
| |
• |
On-board Virtual Serial Port |
| |
• |
Asymmetrically positioned 4 8x2 male connectors for interchangeable daughter cards |
| |
• |
P&E's Embedded Multilink circuitry populated on the bottom |
| |
• |
RS-232 Serial Port w/ DB9-F Connector |
| |
• |
SCI signals connected to P&E's Embedded Multilink through jumpers |
| |
• |
ON/OFF Power Switch w/ LED indicator |
| |
• |
A 5VDC to 12VDC power supply input barrel connector |
| |
• |
Power Input Selection Jumpers for selecting the input voltage source: |
| |
• |
Power Input from Embedded Multilink to LDO regulator |
| |
• |
Power Input from DC Power Jack to LDO regulator |
| |
• |
Regulated VDD Output at 3.0V |
| |
• |
Regulated VDD Output at 2.1V |
| |
• |
Power Input from Battery |
| |
• |
Power Input from MCU_PORT connector |
| |
• |
RESET Push Button and LED indicator w/ Enable |
| |
• |
Optional External Crystal Circuitry Layout (not populated) |
| |
• |
User Features: |
| |
|
º 3-axis Accelerometer w/Enable |
| |
|
º 8 User LED's w/ Enable |
| |
|
º 4 User Push Buttons w/ Enable |
| |
|
º 1 Piezzo Buzzer w/ Enable |
| |
• |
IIC Pullups w/ Enable |
| |
• |
10K Ohm POT w/ Enable |
| |
• |
Option Jumpers: |
| |
|
º COM_EN for 1.8V to 4.25V RS232 Transceiver |
| |
|
º TXD_EN for SCI_TXD to Embedded Multilink |
| |
|
º RXD_EN for SCI_RXD to Embedded Multilink |
| |
|
º INPUT_EN for two input channels to Embedded Multilink |
| |
• |
Specifications: |
| |
• |
Board Size 3.5 x 4.0 |
| |
• |
Power Input: |
| |
|
º USB Cable: 5VDC, 500mA max |
| |
|
º DC Power Jack: 2.5/5.5mm barrel connector, |
| |
|
º 5VDC to 12VDC Center Positive |
| |
|
º Two AAA Battery Cells |