Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help

Lumex High-Power 1-Watt AstraLEDs™


Lumex High-Power 1-Watt AstraLEDs™ package provides the highest intensities of all the members of the High-Power family. These 1W High Power LEDs deliver a total flux level of up to 30Lm with a power input of 350mA. Lumex AstraLEDs™ are designed for use with automated surface-mount assembly processes. They are available in two different lens shapes for maximum viewing angle and they have extended metal backplanes to allow efficient heat transfer to the PCB or other mounting surface.

Features/Options Applications/Uses Lumex AstraLEDs™
• State-of-the-Art, High Brightness • LCD Backlighting
  Chip Technology • Illuminating Signs/Artwork
• Choice of Colors and Lens Finishes • Decorative Lighting
• Easy-to-Solder Leads, Tin Finish • Warning and Alarm Lights
• SMT Package Eliminates Thru-Hole  
  Soldering  
• Very Long Operational Life  

Digi-Key Part Number Lumex Part Number Color Peak Wavelength Forward Voltage (VF) Viewing Angle
67-2034-ND SML-LX1610SIC Red 625 nm 2.1 V 70°
67-2035-ND SML-LX1610SIC/A Red 625 nm 2.1 V 110°
67-2036-ND SML-LX1610SYC Yellow 592 nm 2.1 V 70°
67-2037-ND SML-LX1610SYC/A Yellow 592 nm 2.1 V 110°
67-2038-ND SML-LX1610UPGC Green 525 nm 4.0 V 70°
67-2039-ND SML-LX1610UPGC/A Green 525 nm 4.0 V 110°
67-2040-ND SML-LX1610USBC Blue 470 nm 3.5 V 70°
67-2041-ND SML-LX1610USBC/A Blue 470 nm 3.5 V 110°
67-2042-ND SML-LX1610UWC White - 3.5 V 70°
67-2043-ND SML-LX1610UWC/A White - 3.5 V 110°


All parts by: Title Manufacturer Category Manufacturer Part No.   |   Electronic parts by: Component Title Manufacturer Category Manufacturer Part No.
Part categories by: Name Manufacturer   |   Manufacturers by: Name Number of Parts   |   Products by: Category Title   |   Grouped parts by: Title Model Number
Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts