Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help

Renesas - SuperH Flash MCU

Superscalar performance, high-speed on-chip flash memory access, and much more

The 32-bit microcontrollers in the Renesas SuperH family span a wide performance range. They deliver the processing required by today's sophisticated designs and those of tomorrow — and do so at the moderate levels of power consumption essential for embedded system designs. From devices with the 50MHz SH-2 CPU to those with the 200MHz superscalar SH-2A CPU, the upward-compatible product series in the SuperH family are modern microcontrollers that span many price/performance points and provide optimized peripheral sets.
Enhanced features, including a floating-point unit (FPU), MAC, high-speed barrel shifter, and abundant addressing modes, offer DSP-like performance with RISC-style programming. Renesas' high-density, high-performance MONOS flash memory technology offers single-cycle access to on-chip flash memory at up to 160MHz clock rates for high throughput. These and other SuperH features enable cost-effective system implementations with major advantages. The microcontrollers shorten design cycles for capitalizing on market opportunities, too, because they're supported by comprehensive, easy-to-use Renesas HW/SW tools, plus operating systems, drivers, middleware, consulting services, etc., from many suppliers.
Specifications for SH7125 MCUs
Operating Voltage: 5.0V
Max Operating Frequency: 50MHz
Multiplier: 32-bit x 32-bit
Serial I/O: Serial Communication Interface (3ch)
Multifunction Motor Timer Unit: 16-bit x 6ch
Compare Match Timer: 16-bit x 2ch
Watch Dog Timer
A/D Converter: 10-bit, 8ch
Interrupt Controller: 4-External, 1-NMI
Port Output Function Controller
 
Product Image
SH7125 Block Diagram
Product Image
Digi-Key Part Number Renesas Part Number ROM RAM Package Op. Temp.
DF71252D50FAV-ND DF71252D50FAV 64K 8K PRQP0064GB-A –40°C to 85°C
DF71252D50FPV-ND DF71252D50FPV 64K 8K PLQP0064KB-A –40°C to 85°C
DF71252N50FAV-ND DF71252N50FAV 64K 8K PRQP0064GB-A –20°C to 85°C
DF71252N50FPV-ND DF71252N50FPV 64K 8K PLQP0064KB-A –20°C to 85°C
DF71253D50FAV-ND DF71253D50FAV 128K 8K PRQP0064GB-A –40°C to 85°C
DF71253D50FPV-ND DF71253D50FPV 128K 8K PLQP0064KB-A –40°C to 85°C
DF71253N50FAV-ND DF71253N50FAV 128K 8K PRQP0064GB-A –20°C to 85°C
DF71253N50FPV-ND DF71253N50FPV 128K 8K PLQP0064KB-A –20°C to 85°C
DF71242D50FPV-ND DF71242D50FPV 64K 8K PLQP0048JA-A –40°C to 85°C
DF71242N50FPV-ND DF71242N50FPV 64K 8K PLQP0048JA-A –20°C to 85°C
DF71243D50FPV-ND DF71243D50FPV 128K 8K PLQP0048JA-A –40°C to 85°C
DF71243N50FPV-ND DF71243N50FPV 128K 8K PLQP0048JA-A –20°C to 85°C

  SH7125 Development Kit

R0K571242S000BE-ND
Description:  The Renesas Starter Kit for SH7125 is intended as a user-friendly introductory and evaluation tool for the SH7125 microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using High-performance Embedded Workshop as well as programming the device using E8 emulator and/or Flash Development Toolkit.

The kit contains:
  •   SuperH MCU Dev. Board
  •   HEW (High Performance
      Embedded Workshop)
  •   Sample Projects
  •   Quick-start Guide
  •   E8 On-Chip Debug Emulator
  •   Reference Schematics
Product Image Product Image


All parts by: Title Manufacturer Category Manufacturer Part No.   |   Electronic parts by: Component Title Manufacturer Category Manufacturer Part No.
Part categories by: Name Manufacturer   |   Manufacturers by: Name Number of Parts   |   Products by: Category Title   |   Grouped parts by: Title Model Number
Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts