Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help

Schurter - 5707 Series

Filtered Power Entry Modules with IP65 Seal Protection

Product Image

SCHURTER’s new and first of its kind power entry module, series 5707, advances the range of applications in the area of detachable power. It offers an alternative to makeshift accessories often used to prevent articles or liquids from entering the appliance. The new power entry module is resistant to dirt, dust or other fine particles as well as sprays, splashes or jets of nonaggressive liquids. It is ideal for use in electronic equipment exposed to leaks, drips and spills, as well as equipment subject to routine washingor disinfecting.
The inlet portion of the 5707 is designed according to IEC 60320-1, style C14 or C18. It is combined with a 1-or 2-pole fuseholder, and a standard or medical EMC filter rated up to 8 A at 250 VAC. The complete unit is rated IP65, with seal protection at the panel opening, around the fuseholders, and between the inlet and connector pins. The seal at the panel opening is achieved with a rubber gasket, which is fixed into a groove around the metal flange. Front or rear mount versions are available. Special screws guarantee the sealing at the mounting holes. The fuseholders are independent of each other and accept 5x20 mm fuses. Screw caps with o-rings are used to provide the seal between the cap and holder. A tool is required to remove the cap from the holder to replace the fuse, which is required for medical equipment.    DataSheet

Digi-Key
Part Number
Schurter
Part Number
Screw-on Version from Front or Rear for Screws with Nuts, or Rivets Screw-on Version from Rear with Pre-formed, Threaded Holes for M3 Screws Rated
Current
Fuseholder
486-1262-ND 5707.0101.112 Check 1A 1-Pole
486-1268-ND 5707.0401.112 Check 4A 1-Pole
486-1263-ND 5707.0101.113 Check 1A 1-Pole
486-1269-ND 5707.0401.113 Check 4A 1-Pole
486-1264-ND 5707.0101.312 Check 1A 2-Pole
486-1266-ND 5707.0203.312 Check 2A 2-Pole
486-1270-ND 5707.0401.312 Check 4A 2-Pole
486-1272-ND 5707.0603.312 Check 6A 2-Pole
486-1265-ND 5707.0101.313 Check 1A 2-Pole
486-1267-ND 5707.0203.313 Check 2A 2-Pole
486-1271-ND 5707.0401.313 Check 4A 2-Pole
486-1273-ND 5707.0603.313 Check 6A 2-Pole

Product Image
Product Training Module - On Line, On Demand
Product Training Module (PTM) for the 5707 Power Entry Module

Product Image


All parts by: Title Manufacturer Category Manufacturer Part No.   |   Electronic parts by: Component Title Manufacturer Category Manufacturer Part No.
Part categories by: Name Manufacturer   |   Manufacturers by: Name Number of Parts   |   Products by: Category Title   |   Grouped parts by: Title Model Number