C8051F52x / C8051F53x - 8-Bit Automotive MCU Redefined
Most Functionally Dense 8-Bit Automotive MCUs on the Market

The C8051F52x and C8051F53x families of MCUs are the most functionally dense 8-bit automotive MCUs on the market and offer a superior level of integration, performance and features over competing solutions. All devices are designed to operate across the full automotive temperature (–40 to 125 °C) and voltage (2.7 to 5.25 V) range. The C8051F52x family is the first to combine a ±0.5% integrated precision internal oscillator with 8 kB Flash, 25 MIPS, 12-bit ADC, dedicated LIN 2.0 controller, 16-bit timers/PWM, SPI, UART and six I/O lines in a small 3 x 3 mm, 10-pin QFN package. The C8051F53x family has the same feature set, but adds ten additional I/O lines and is offered in 20-pin QFN and TSSOP packages. Both families integrate additional analog features such as a programmable comparator, voltage regulator and on-chip temperature sensor to further reduce design complexity. This highly integrated architecture enables automotive electronics designers to simplify the design process and reduce system cost. |