| Sealed Plastic Circular Connectors |
All Plastic Circular Bayonet - Dynamic Sealing IP68/IP69K | ||
| UTS is the latest addition to the well known TRIM TRIO® interconnects system. UTS is a range of Industrial circular multiway connectors available in 3 shell sizes and 9 contact arrangements. The keywords for the new UTS are: Rapid, Secure, High performance. Rapid refers to the locking system and the total installed cost starting with the wiring & cabling and ending with the installation to the customer’s equipment. Rapid also refers to the total service on price request, samples and production deliveries. The secure locking system together with the secure and versatile TRIM TRIO® contacts are giving confidence to both the connection and the customer’s equipment. Moreover UTS is part of the well known TRIM TRIO® interconnect system with its more then 40 years of field experience. Extreme performance on water protection even in dynamic situations this in combination with a rapid and secure locking system makes UTS suitable for any high performance application. UTS provides a connection that performs faster, easier, safer and more reliable. |
![]() |
Cable Plug & Backshell |
| Digi-Key Part Number | Souriau Part Number | Contact Type | Shell Size | Pins | Contact Size |
| SOU1306-ND | UTS6JC103S | Socket | 10 | 3 | 16 |
| SOU1297-ND | UTS6JC103P | Pin | 10 | 3 | 16 |
| SOU1307-ND | UTS6JC104S | Socket | 10 | 4 | 16 |
| SOU1298-ND | UTS6JC104P | Pin | 10 | 4 | 16 |
| SOU1308-ND | UTS6JC106S | Socket | 10 | 6 | 20 |
| SOU1299-ND | UTS6JC106P | Pin | 10 | 6 | 20 |
| SOU1309-ND | UTS6JC124S | Socket | 12 | 4 | 16 |
| SOU1300-ND | UTS6JC124P | Pin | 12 | 4 | 16 |
| SOU1310-ND | UTS6JC128S | Socket | 12 | 8 | 16 |
| SOU1301-ND | UTS6JC128P | Pin | 12 | 8 | 16 |
| SOU1311-ND | UTS6JC1210S | Socket | 12 | 10 | 20 |
| SOU1302-ND | UTS6JC1210P | Pin | 12 | 10 | 20 |
| SOU1312-ND | UTS6JC147S | Socket | 14 | 7 | 16 |
| SOU1303-ND | UTS6JC147P | Pin | 14 | 7 | 16 |
| SOU1313-ND | UTS6JC1412S | Socket | 14 | 12 | 16 |
| SOU1304-ND | UTS6JC1412P | Pin | 14 | 12 | 16 |
| SOU1314-ND | UTS6JC1419S | Socket | 14 | 19 | 20 |
| SOU1305-ND | UTS6JC1419P | Pin | 14 | 19 | 20 |
| • Fully Sealed • Backshell Accommodates a Wide Range of Diameters • Contacts Sold Separately • Colored Rings for Easy ID |
![]() |
Jam Nut Receptacle |
| Digi-Key Part Number | Souriau Part Number | Contact Type | Shell Size | Pins | Contact Size |
| SOU1279-ND | UTS6JC103S | Socket | 10 | 3 | 16 |
| SOU1288-ND | UTS7103P | Pin | 10 | 3 | 16 |
| SOU1280-ND | UTS7104S | Socket | 10 | 4 | 16 |
| SOU1289-ND | UTS7104P | Pin | 10 | 4 | 16 |
| SOU1281-ND | UTS7106S | Socket | 10 | 6 | 20 |
| SOU1290-ND | UTS7106P | Pin | 10 | 6 | 20 |
| SOU1282-ND | UTS7124S | Socket | 12 | 4 | 16 |
| SOU1291-ND | UTS7124P | Pin | 12 | 4 | 16 |
| SOU1283-ND | UTS7128S | Socket | 12 | 8 | 16 |
| SOU1292-ND | UTS7128P | Pin | 12 | 8 | 16 |
| SOU1287-ND | UTS71210S | Socket | 12 | 10 | 20 |
| SOU1293-ND | UTS71210P | Pin | 12 | 10 | 20 |
| SOU1284-ND | UTS7147S | Socket | 14 | 7 | 16 |
| SOU1294-ND | UTS7147P | Pin | 14 | 7 | 16 |
| SOU1285-ND | UTS71412S | Socket | 14 | 12 | 16 |
| SOU1295-ND | UTS71412P | Pin | 14 | 12 | 16 |
| SOU1286-ND | UTS71419S | Socket | 14 | 19 | 20 |
| SOU1296-ND | UTS71419P | Pin | 14 | 19 | 20 |
| • Fully Sealed • Rear Panel Mount • Contacts Sold Separately |
| UTS Contacts and Accessories |
| • Trim Trio® Contacts (Gold) • Trim Trio® Contacts (Tin) • UTS Accessories • Tools |
![]() |
Product Training Module (PTM) - Souriau Trim Trio Connection System |