|
| Features |
|
| |
• |
Location Engine calculates the location of a node in a network |
| |
• |
High performance and low power 8051 microcontroller core. |
| |
• |
2.4 GHz IEEE 802.15.4 compliant RF transceiver (industry leading CC2420 radio core). |
| |
• |
ZigBee® protocol stack (Z-Stack™) from Texas Instruments includes support for CC2431 ‘s location engine. |
| |
• |
Excellent receiver sensitivity and robustness to interferers |
| |
• |
128 KB in-system programmable flash |
| |
• |
8 KB RAM, 4 KB with data retention in all power modes |
| |
• |
Powerful DMA functionality |
| |
• |
Very few external components |
| |
• |
Only a single crystal needed for mesh network systems |
| |
• |
Low current consumption (RX: 27 mA, TX: 27 mA, microcontroller running at 32 MHz) |
| |
• |
Only 0.5µA current consumption in powerdown mode, where external interrupts or the RTC can wake up the system |
| |
• |
0.3 µA current consumption in power-down mode, where external interrupts can wake up the system |
| |
• |
Very fast transition times from low-power modes to active mode enables ultra low average power consumption in low duty-cycle systems |
| |
• |
CSMA/CA hardware support |
| |
• |
Wide supply voltage range (2.0 V – 3.6 V) |
| |
• |
Digital RSSI/ LQI support |
| |
• |
Battery monitor and temperature sensor |
| |
• |
ADC with up to eight inputs and configurable resolution |
| |
• |
128-bit AES security coprocessor |
| |
• |
Two powerful USARTs with support for several serial protocols. |
| |
• |
Hardware debug support |
| |
• |
Watchdog timer |
| |
• |
One IEEE 802.15.4 MAC Timer, one general 16-bit timer and two 8-bit timers |
| |
• |
RoHS compliant 7x7 mm QLP48 package |
| |
• |
21 general I/O pins, two with 20 mA sink/source capability |
| |
• |
Powerful and flexible development tools available |
|