Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help

ZXCT1081 - High Voltage High-Side Current Monitor

Monitor Simplifies Current Measurement at High Voltages

Zetex  ImageWith an operating range of 3V to 40V, the ZXCT1081 current monitor from Zetex Semiconductors provides a very simple high voltage current measurement solution for automotive, industrial and power supply applications.

With its fixed gain, the ZXCT1081 requires only a single low value sense resistor to accurately measure high side currents. Greatly simplifying circuit design, the current monitor helps reduce PCB area, component count and cost.

The SOT23-5 packaged monitor is particularly well suited to over-current protection duties in power supply and automotive applications - with its 60V transient capability allowing it to tolerate load-dump conditions without the need for additional circuitry. A separate supply pin enables the ZXCT1081 to function under short circuit conditions, providing an end stop voltage at the output. The monitor’s 5V supply voltage operation ensures the monitor is readily interfaced with microcontrollers and A-D converters and prevents the output from exceeding supply rail voltage.

Digi-Key
Part Number
Zetex
Part Number
VIN
(V)
Accuracy
@VSENSE
Typical quiescent
current (µA)
Gain
output/VSENSE
Bandwidth
(MHz)
Package
ZXCT1081E5TR-ND ZXCT1081E5TA 3 to 401 ±3%
@ 100mV
30 10 0.5 SOT-23-5
ZXCT1081E5CT-ND
ZXCT1081E5DKR-ND
Digi-Key Part Numbers:  TR-ND = Tape & Reel;  CT-ND = Cut Tape;  DKR-ND = Custom Qty with Leader/Trailer

 
  Features:   Applications:
 
  3V to 40V continuous high-side voltage   Industrial applications current measurement
  Accurate high-side current sensing   Battery management
  Output voltage scaling x10   Over current monitor
  4.5 to 12 V supply range   Power management
  Low quiescent current      
  SOT23-5 package     Datasheet
  -40°C to +125°C ambient temperature range     Package Information


All parts by: Title Manufacturer Category Manufacturer Part No.   |   Electronic parts by: Component Title Manufacturer Category Manufacturer Part No.
Part categories by: Name Manufacturer   |   Manufacturers by: Name Number of Parts   |   Products by: Category Title   |   Grouped parts by: Title Model Number
Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts