Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help

Bluetooth™ Front-end IC T7024

ICs, Development Boards (PSSO20 and QFN20), and a Long Range RF-Module

The T7024 is a single supply front-end IC especially designed for applications in the 2.4 GHz to 2.5 GHz frequency band. The front end consists of a Power Amplifier (PA), a Low-Noise Amplifier (LNA) and a switch driver for a PIN diode antenna switch.
The T7024 is compliant with TDMA systems such as Bluetooth™, WDCT.
Since the LNA and the PA can be operated at the same time, the T7024 is also open to other modulation systems when the antenna switch is not needed.

The T7024 is a monolithic SiGe transmit/receive front-end IC with power amplifier, low-noise amplifier and T/R switch driver. It is especially designed for operation in TDMA systems like Bluetooth and WDCT.   T7024 Datasheet
Digi-Key
Part Number
Atmel
Part Number
Mounting
Type
Package Name Type Frequency
Min / Max
 T7024-TRQYTR-ND T7024-TRQY SMD 20-SSOP Bluetooth Front End 2.400 / 2.500 GHz
 T7024-TRQYCT-ND
 T7024-TRQYDKR-ND
 T7024-PGQM80TR-ND T7024-PGQM80 SMD 20-QFN Bluetooth Front End 2.400 / 2.500 GHz
 T7024-PGQM80CT-ND
 T7024-PGQM80DKR-ND
  Digi-Key Part Numbers:  TR-ND = Tape & Reel;   CT-ND = Cut Tape;   DKR-ND = Custom Qty with Leader/Trailer


 DEMOBOARD-T7024PGM-ND    Demoboard Bluetooth Power Amplifier (PSSO20 and QFN20 packages)    
 
The DEMOBOARD-T7024-PGM  is the typical application board that supports circuitry of the T7024 in a PSSO20 package. The reference design consists of a four-layer FR4 printed circuit board. The upper layer contains the RF lines and most DC connections. The internal layers are used for ground connections. Some DC connections are made on the backside of the application board. The RF lines for the LNA and PA inputs as well as outputs are 50 Ω lines and a width of 1mm and a distance of 0.5 mm to the ground layer. A Gerber file with information of the printed circuit is available on request.

The application board consists of 4 layers.
  1.   Top layer: RF-signals, 35 µm Cu. Spacing: 490 µm FRY
  2.   Second layer: GND, 35 µm Cu. Spacing: 550 µm FRY
  3.   Third layer: GND (optional) 35 µm Cu. Spacing: 490 µm FRY
  4.   Bottom layer: DC connections (optional), 35 µm Cu
Product Image
  PSSO20  Board Layout,  Board Schematic
  QFN20  Board Layout,  Board Schematic

 ATR2406-DEV-BOARD2-ND  Complete Long Range RF-Module
 
The ATR2406-DEV-BOARD2  is a complete long range RF-Module with the low-IF Transceiver ATR2406 and the PA-LNA frontend IC T7024. It is designed to make it very easy and convenient for the user to evaluate the RF IC performance and develop custom specific applications. The RF-Module is available seperately. It consists of 1 complete "solder-on" RF-Module (Reference Design), 1 Interfaceboard incl. SMA connector, 1 CD-ROM with sample firmware and Manufacture Data (Gerber Files)

The RF transceiver offers a clock recovery function on-chip.
 
Product Image


All parts by: Title Manufacturer Category Manufacturer Part No.   |   Electronic parts by: Component Title Manufacturer Category Manufacturer Part No.
Part categories by: Name Manufacturer   |   Manufacturers by: Name Number of Parts   |   Products by: Category Title   |   Grouped parts by: Title Model Number
Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts