These high-end point-of-load µModule regulators are complete solutions containing the DC/DC controller, MOSFETs, inductor, input and output bypass capacitors and compensation circuitry in only 2.25cm2. Encapsulated in a 15mm x 15mm 2.8mm LGA, the innovative packaging protects the solution from the corrosive effects of the outside environment and thermal enhancement provides a highly efficient heat removal mechanism. Resembling the size, form-factor and simplicity of a surface-mount IC, designing with this family of µModule POL solution requires no knowledge in switchmode power supplies, greatly simplifying the task of a digital circuit designer. Despite their small size, these µModule DC/DC regulators are capable of converting a wide range of input supplies from 2.3V to 28V to output voltages as low as 0.6V from 4A to 12A and higher. |