Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help

INTRODUCING
- NEW high and low power devices and NEW eSIP Package for the TOPSwitch®-HX Product Family

New High Power Devices increase TOPSwitch-HX up to 333 Watts

Lower System Cost, Higher Design Flexibility

TOPSwitch-HX incorporates a 700 V power MOSFET, high voltage switched current source, PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device.

OUTPUT POWER TABLE
Product5 230 VAC ±15%4 85-265 VAC Product5 230 VAC ±15%4 85-265 VAC
Adapter1 Open Frame2 Peak Adapter1 Open Frame2 Peak Adapter1 Open Frame2 Adapter1 Open Frame2
TOP252PN/GN 9 W 15 W 21 W 6.5 W 10 W 13 W TOP252EN 10 W 21 W 6 W 13 W
TOP252MN 21 W 13 W TOP253EN 21 W 43 W 13 W 29 W
TOP253PN/GN 15 W 25 W 38 W 9 W 15 W 25 W TOP254EN/YN 30 W 62 W 20 W 43 W
TOP253MN 43 W 29 W TOP255EN/YN 40 W 81 W 26 W 57 W
TOP254P/G 16 W 28 W 47 W 11 W 20 W 30 W TOP256EN/YN 60 W 119 W 40 W 86 W
TOP254M 62 W 40 W TOP257EN/YN 85 W 157 W 55 W 119 W
TOP255P/G 19 W 30 W 54 W 13 W 22 W 35 W TOP258EN/YN 105 W 195 W 70 W 148 W
TOP255M 81 W 52 W
TOP256P/G 21 W 34 W 63 W 15 W 26 W 40 W TOP259EN/YN 128 W 238 W 80 W 171 W
TOP256M 98 W 64 W
TOP257P/G 25 W 41 W 70 W 19 W 30 W 45 W TOP260EN/YN 147 W 275 W 93 W 200 W
TOP257M 119 W 78 W
TOP258P/G 29 W 48 W 77 W 22 W 35 W 50 W TOP261EN/YN 177 W 333 W 118 W 254 W
TOP258M 140 W 92 W

Product Training Module - On Line, On Demand TOPSwitch® Product Training Module (PTM)


NOTES
1.  Minimum continuous power in a typical non-ventilated enclosed adapter measured at +50 °C ambient. Use of an external heatsink will increase power capability.
2.  Minimum continuous power in an open frame design at +50 °C ambient.
3.  Peak power capability in any design at +50 °C ambient.
4.  230 VAC or 110/115 VAC with doubler
5.  Packages: P: DIP-8C, G: SMD-8C, M: SDIP-10C, Y: TO-220-7C, E:eSIP-7C.
     See part ordering information
Block Diagram

NEW! 10 Pin "M" pkg
Package Diagram

FEATURES
  •   Multi-mode operation maximizes efficiency at all loads
  •   No heatsink required up to 35 W using P, G and M packages with universal input voltage and up to 48 W at 230 VAC
  •   Output overvoltage protection (OVP) is user programmable for latching/non-latching shutdown with fast AC reset
        °   Allows both primary and secondary sensing
  •   Line undervoltage (UV) detection prevents turn-off glitches
  •   Line overvoltage (OV) shutdown extends line surge limit
  •   Accurate programmable current limit
  •   132 kHz frequency (Y package) reduces transformer and power supply size
  •   Half frequency option in Y package for video applications
  •   Tight I2f parameter tolerance reduces system cost
        °   Maximizes MOSFET and transformer power delivery
        °   Minimizes overload power, reducing cost of transformer, primary clamp and secondary components
  •   Frequency jittering reduces EMI filter cost
  •   Improved auto-restart delivers <3% of maximum power in short circuit and open loop fault conditions
  •   Accurate hysteretic thermal shutdown function automatically recovers without requiring a reset
  •   Fully integrated soft-start for mimimum start-up stress
  •   Pin-out simplifies heatsinking to the PCB for P,G and M packages
  •   Extended creepage between DRAIN and all other pins improves field reliability
  •   Heatsink is connected to SOURCE for low EMI
APPLICATIONS
  •   LCD monitors
  •   Personal computers
  •   UPS
  •   Audio Amplifiers
 
  •   Small servers
  •   Laptop adapters
  •   Video Games
 
  •   Set-top boxes
  •   Digital TVs
  •   Broadband Modems
 
  •   Printers
  •   DVD Players and Recorders
  •   Cellular phone adapters
RDK-142   REFERENCE DESIGN KIT - for a 35W power supply for LCD Monitors using TOPSwitch®-HX Family

RDKs include a working power supply, sample devices, unpopulated pcb, data sheet, comprehensive engineering report, PI Expert design software and other related documentation.


Features / Benefits
  •   Utilizes the TOPSwitch-HX family of offline power conversion ICs in
       the DIP-8C package
  •   Universal input 90 - 265 VAC
  •   35W output power without requiring an external heat sink
  •   0.42W output power for <1 W input
  •   No-load power consumption <300mW at 230VAC
  •   Output Voltages: +5V, 2.2A and +12V, 2A
RDK-142

RDK-142 Contains:
   An operational 35 W Isolated Power Supply, Unpopulated PCB, TOPSwitch-HX samples, PI's PI Expert™
Power Supply Design Software, Engineering Report, Data sheet and other Documentation

Data Sheet  (TOP254-258)   |   Engineering Report  (RDR-142)   |   Application Note  (AN-43)



All parts by: Title Manufacturer Category Manufacturer Part No.   |   Electronic parts by: Component Title Manufacturer Category Manufacturer Part No.
Part categories by: Name Manufacturer   |   Manufacturers by: Name Number of Parts   |   Products by: Category Title   |   Grouped parts by: Title Model Number
Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts