Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help
Vishay’s Industry-First VJ HVArc Guard® Surface-Mount MLCCs

Surface-Mount MLCCs Prevent Surface Arc-Over With Voltage Ratings From 250 VDC to 1500 VDC and Capacitance Range of 10 pF to 0.22 µF

Product Image The new VJ0805, VJ1206, VJ1210, VJ1808, and VJ1812 HVArc Guard® MLCCs feature a unique, patent-pending internal design structure that prevents surface arc-over at high voltages. This design allows for higher capacitances than standard high-voltage MLCCs, and facilitates the use of smaller case sizes in high-voltage products, allowing for device miniaturization and reducing component cost. Optimized for applications including buck and boost dc-to-dc converters, voltage multipliers for flyback converters, and lighting ballast circuits, the new devices will be used in lighting systems and power supplies for medical, computer, motor control, construction and mining, and telecommunications applications. The HVArc Guard® capacitors feature capacitances ranging from 10 pF to 0.22 µF, and offer twice the standard voltage breakdown with voltage ratings from 250 VDC to 1000 VDC. The devices eliminate the need for conformal coating, and can replace wire-leaded through-hole capacitors.

 Part Series Temp. Code Cap. Range Dimensions Termination Pad
    (Low) - (High) (Length) (Width) (Thickness) (Min.) (Max.)
   VJ0805 C0G - 10pF - 220pF 2.0mm ±0.20mm 1.25mm ±0.20mm 1.45mm 0.25mm 0.71mm
   VJ1206 C0G X7R 10pF - 0.047µF 3.2mm ±0.20mm 1.60mm ±0.20mm 1.70mm 0.25mm 0.76mm
   VJ1210 C0G X7R 10pF - 0.047µF 3.2mm ±0.20mm 2.50mm ±0.20mm 1.70mm 0.25mm 0.76mm
   VJ1808 - X7R 100pF - 0.1µF 4.5mm ±0.25mm 2.03mm ±0.25mm 1.70mm 0.25mm 0.76mm
   VJ1812 - X7R 100pF - 0.22µF 4.5mm ±0.25mm 3.20mm ±0.20mm 2.18mm 0.25mm 0.76mm
VJ Series HVArc Guard® C0G Datasheet VJ Series HVArc Guard® X7R Datasheet
VJ Series HVArc Guard® Non-Stock Items


All parts by: Title Manufacturer Category Manufacturer Part No.   |   Electronic parts by: Component Title Manufacturer Category Manufacturer Part No.
Part categories by: Name Manufacturer   |   Manufacturers by: Name Number of Parts   |   Products by: Category Title   |   Grouped parts by: Title Model Number