Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help
Vishay's New VJ Series of Surface-Mount Open-Mode Design MLCCs

VJ Series of Surface-Mount Open-Mode Design MLCCs Offers X7R and C0G Dielectrics, Complete Range of Voltage Ratings from 50 VDC to 3000 VDC, and Capacitance Ranges of 10 pF to 1.8 µF

Product Image The new VJ series of surface-mount, open-mode design (OMD) multilayer ceramic chip capacitors (MLCCs) with available polymer terminations to prevent board flexure cracks, are offered in eight case sizes with X7R and C0G dielectrics. The new devices provide a wide range of capacitances and increased capacitor voltage breakdowns. The VJ series of OMD MLCCs are designed to prevent shorts or low insulation resistance due to board flexure cracks, reducing the risk of field failures and lowering warranty costs. Optimized for applications including buck and boost dc-to-dc converters, voltage multipliers for flyback converters, and lighting ballast circuits, the new devices will be used in lighting systems and power supplies for medical, computer, motor control, and telecommunications applications.They feature higher voltage breakdowns than standard designs with voltage ranges from 50 VDC to 3000 VDC and offer a wide capacitance range, with excellent reliability and thermal shock performance.

 Part Series Temp. Code Cap. Range Dimensions Termination Pad
    (Low) - (High) (Length) (Width) (Thickness) (Min.) (Max.)
   VJ1206 - X7R 470pF - 0.1µF 3.20mm ±0.20mm 1.60mm ±0.20mm 1.70mm 0.25mm 0.71mm
   VJ1210 - X7R 10000pF - 0.47µF 3.20mm ±0.20mm 2.50mm ±0.20mm 1.70mm 0.25mm 0.71mm
   VJ1808 - X7R 4700pF - 10000pF 4.57mm ±0.25mm 2.03mm ±0.25mm 2.18mm 0.25mm 0.76mm
   VJ1812 C0G X7R 1000pF - 1.0µF 4.50mm ±0.25mm 3.20mm ±0.20mm 2.18mm 0.25mm 0.76mm
   VJ1825 C0G X7R 10000pF - 1.0µF 4.50mm ±0.25mm 6.40mm ±0.25mm 2.18mm 0.25mm 0.76mm
   VJ2220 C0G X7R 4700pF - 1.0µF 5.59mm ±0.20mm 5.08mm ±0.20mm 2.18mm 0.25mm 0.76mm
   VJ2225 C0G X7R 10000pF - 1.0µF 5.59mm ±0.25mm 6.35mm ±0.25mm 2.18mm 0.25mm 0.76mm
VJ Series OMD C0G Datasheet VJ Series OMD X7R Datasheet
VJ Series OMD Non-Stock Items


All parts by: Title Manufacturer Category Manufacturer Part No.   |   Electronic parts by: Component Title Manufacturer Category Manufacturer Part No.
Part categories by: Name Manufacturer   |   Manufacturers by: Name Number of Parts   |   Products by: Category Title   |   Grouped parts by: Title Model Number
Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts