Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help

ADXL323 - Accelerometer

Small, Low Power, 2-Axis ±3g iMEMS® Accelerometer

The ADXL323 is a small, low power (180µA at 1.8V) dual-axis iMEMS® accelerometer complete with signal conditioned voltage outputs on a single monolithic IC. The product measures acceleration with a minimum full-scale range of ±3g. For tilt sensing applications it measures the static acceleration of gravity. It also measures dynamic acceleration resulting from motion, shock, or vibration.

The ADXL323 operates from a wide range of supply voltages (1.8V to 5.25V) and is available in a small 4 mm × 4 mm × 1.45 mm, 16-lead, plastic LFCSP_LQ package.
Enlarge
Features  
• 2-Axis Sensing • Single-Supply Operation 1.8 V to 5.25 V
• ±3g Minimum Full-Scale Range • 10,000 g Shock Survival
• Small, Low-Profile Package 4 mm × 4 mm × • Excellent Temperature Stability
  1.45 mm LFCSP_LQ • BW Adjustment with a Single Capacitor per Axis
• Low Power 180 µA at Vs = 1.8 V (typical) • RoHS/WEEE Lead-Free Compliant

Digi-Key p/n ADI p/n Acceleration Range Voltage Rating Sensitivity Axis  
ADXL323KCPZ-RLTR-ND ADXL323KCPZ-RL ±3.6 g 3.0 V 300mV/g 2 Datasheet Image
ADXL323KCPZ-RLCT-ND
ADXL323KCPZ-RLDKR-ND
Digi-Key Part Numbers:  TR-ND = Tape & Reel;  CT-ND = Cut Tape;  DKR-ND = Custom Qty with Leader/Trailer


Applications
• Motion and Tilt Sensing in Mobile Devices
• Handsets
• Motion-Enabled Gaming Devices
• Disk Drive Protection Systems
• Sports and Health Devices


Application Notes
• AN-900 - Enhancing the Performance of
  Pedometers Using a Single Accelerometer
Functional Block Diagram


All parts by: Title Manufacturer Category Manufacturer Part No.   |   Electronic parts by: Component Title Manufacturer Category Manufacturer Part No.
Part categories by: Name Manufacturer   |   Manufacturers by: Name Number of Parts   |   Products by: Category Title   |   Grouped parts by: Title Model Number