Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help
Murata’s BNX Series Block Style EMI Filter
BNX Series Block Style EMI Filter
Excellent Noise Suppression On DC Powerlines


The Murata Electronics BNX series of DC power line EMI filters offers wide frequency noise suppression in a compact, low profile SMD design suitable for industrial and commercial applications. Utilizing Murata’s unique ceramic and ferrite materials packaging technology, the BNX block style EMI filter is comprised of a network of capacitors and ferrite beads which offer significant Insertion Loss (I.L.) across a wide frequency range from 1 MHz to 1 GHz . The rated voltage is 50 VDC with up to a 15 A current rating over a temperature range up to -40 C° to +125 C°. Additional features of the BNX series block style EMI filter include:

  Features:
  Broad noise suppression across a wide frequency range in a single package
  High insertion loss characteristic over a wide frequency range from 1 MHz to
    1 GHz: 40dB minimum (BNX012)
  Large rated current:15A (BNX012)
  Low DC resistance: 0.43m ohm typical (BNX022)
  Effective for impulse noise such as electrostatic discharge or spike
  Unique construction ensures high performance and high reliability
  Low profile height: 8.0mm (BNX-012)
  RoHS compliant
  Applications:
  Flat Panel Display (PDP/ LCD-TV)
  Digital AV equipment
  PC peripheral equipment
  Industrial equipment
  Measurement equipment
  Power Supplies
RoHS Image

Digi-Key p/n Murata p/n Current Series Description
490-5052-ND BNX022-01 10A BNX02 FILTR EMI .5GOHM 10A 1M-1GHZ SMD
490-5053-ND BNX002-01 10A BNX00 FILTR EMI .1GOHM 10A 1M-1GHZ SMD
490-5054-ND BNX012-01 15A BNX01 FILTR EMI .5GOHM 15A 1M-1GHZ SMD


All parts by: Title Manufacturer Category Manufacturer Part No.   |   Electronic parts by: Component Title Manufacturer Category Manufacturer Part No.
Part categories by: Name Manufacturer   |   Manufacturers by: Name Number of Parts   |   Products by: Category Title   |   Grouped parts by: Title Model Number