Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help

Powerful ZigBee Radio Modules
Offer Best-in-Class Range Performance

FreeStar Series modules offer a drop-in, fully-integrated,
FCC certified, transmission solution for IEEE 802.15.4 applications.
 ZFSM-101-1-ND   Transceiver Module
NEC ImageDeveloped by CEL and our engineering partner LS Research, these powerful modules feature a Freescale™ MCU and transceiver IC, plus an NEC 100 mW power amplifier that provides over 4000 feet of range. They support point-to point, point-to-multipoint, and mesh networks, plus they're FCC, IC and CE certified, eliminating the need for a costly and time-consuming approval process.     Datasheet
  Features
  Freescale™ Transceiver IC and MCU Chipset
  NEC Power Amplifier and Switch IC
  Integrated Antenna
  Direct Sequence Spread Spectrum
  CSMA-CA
  2 Channel Input, 10 Bit A/D
  8 General Purpose I/O Pins
   Specifications
  Voltage Input: 2.4 to 3.6V
  Output Power: 10mW to 100mW (software controlled)
  Power Consumption: <45mA Receive Mode, <5µA Standby Mode
  Data Rate: 19.2K Baud
  Sensitivity: –92dBm

ZFSM-101-KIT-1-ND   The FreeStar Evaluation Kit:
Everything you'll need to quickly configure, evaluate and demonstrate RF connectivity
ZFSM-101-KIT-1 Image
The kit includes hardware and software including an easy-to-use GUI interface. The software enables short and long addressing and I/O configuration, and allows you to demonstrate a wireless link complete with packet error rate statistics.       Datasheet
 Contents
Two FreeStar Modules with firmware loaded
  Two Interface Modules
  Two RS-232 Interface Cables
  Protocol and Evaluation Software


All parts by: Title Manufacturer Category Manufacturer Part No.   |   Electronic parts by: Component Title Manufacturer Category Manufacturer Part No.
Part categories by: Name Manufacturer   |   Manufacturers by: Name Number of Parts   |   Products by: Category Title   |   Grouped parts by: Title Model Number