Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help

Introducing Four New Series of Tact Switches

TL3200, TL3350, TL1140, and TL1150

E-Switch's four new series are now available at Digi-Key. These switches have a broad range of applications including telecommunications, consumer electronics (handheld games, cell phones, wireless devices, digital camers, etc.), audio/visual, medical devices, testing/instrumentation, computers and servers, peripherals.
E-Switch Series Circuit Contact Rating
@ Voltage
Mounting Type Operating Force Outline L x W Switch Function  
TL3200 SPST-NO 0.05A @12VDC SMT 160gf 6.8mm x 4.5mm Off-Mom Datasheet Image
TL3350 SPST-2 0.02A @30VDC SMT 100gf 6.5mm x 6.2mm Off-Mom-Mom Datasheet Image
TL1140 SPST-NO 0.05A @30VDC Through Hole 70gf 6.2mm x 6.2mm Off-Mom Datasheet Image
TL1150 SPST-NO 0.05A @30VDC Through Hole 70gf 6.2mm x 6.2mm Off-Mom Datasheet Image
Product Training Module - On Line, On Demand
E-Switch - Switch Basics
Product Training Module (PTM)
The TL3200 tact switch features a dual LED with an SMT design. Choose a single or dual color option for the LEDs. Its ultraminiature design is only 4.5mm x 6.8mm x 2mm.
Features / Benefits Applications / Markets
  •  Telecommunications   •  Dual LED, SMT Design
  •  Consumer Electronics   •  Ultra Miniature Design
  •  Audio/Visual       (only 4.5mm x 6.8mm x 2mm)
  •  Medical/Testing/Instrumentation   •  Single or dual color option
  •  Computer/Servers/Peripherals      
TL3200 Image

The TL3350 dual action tact switch provides positive tactile feedback in two distinct positions. (You press the actuator halfway, and it clicks, then push the rest of the way for another click. Most often seen in digital cameras). This low profile switch is easy to design into your application. Comes with or without an actuator.
Features / Benefits Applications / Markets
  •  Telecommunications   •  Dual Action Tact Switch
  •  Consumer Electronics   •  Positive tactile feedback in
  •  Audio/Visual       2 distinct positions
  •  Medical/Testing/Instrumentation   •  Low profile, SMT design
  •  Computer/Servers/Peripherals   •  With or without actuator
TL3350 Image

The TL1140 and TL1150 thru-hole tactile switches have a two lead design and a long operating life (1,000,000 cycles).
Features / Benefits Applications / Markets
  •  Telecommunications   •  Long operating life
  •  Consumer Electronics       (1,000,000 cycles)
  •  Audio/Visual   •  2 lead design
  •  Medical/Testing/Instrumentation   •  TL1150 6x6mm design
  •  Computer/Servers/Peripherals      
TL1140 Image
TL1150 Image


All parts by: Title Manufacturer Category Manufacturer Part No.   |   Electronic parts by: Component Title Manufacturer Category Manufacturer Part No.
Part categories by: Name Manufacturer   |   Manufacturers by: Name Number of Parts   |   Products by: Category Title   |   Grouped parts by: Title Model Number
Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts