Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help

Stellaris® Cortex™-M3 Evaluation Kits

Digi-Key Part Number Luminary Part Number Stellaris LM3S811 Evaluation Kit for:
726-1044-ND EKK-LM3S811 Keil RealView® MDK-ARM (16 KB code-size limited)
726-1043-ND EKI-LM3S811 IAR Systems Embedded Workbench (32 KB code-size limited)
726-1042-ND EKC-LM3S811 CodeSourcery G++ GNU (30-day limited)

The Stellaris LM3S811 Evaluation Kit is both a compact and versatile evaluation platform for the Stellaris LM3S811 ARM® Cortex™-M3-based microcontroller, and an In-Circuit Debug Interface (ICDI) for any Stellaris microcontroller-based target board. The LM3S811 Evaluation Kit allows users to evaluate, prototype, and create application-specific designs. The evaluation kit contains everything needed to develop and run applications for Stellaris microcontrollers, and is powered over USB (cable included).
Features
  Stellaris LM3S811 microcontroller
  USB cable
  20-pin JTAG/SWD target cable
  96 x 16 pixel OLED display
  User-programmable push button and LED
  Convenient reset push button and power indicator LED
  Thumbwheel potentiometer input to the on-chip ADC
  Serial in-circuit debug interface over USB
  CD containing:
      °  Evaluation version of the software tools
      °  Complete documentation
      °  Quickstart guide and source code
      °  Stellaris Peripheral Driver Library and
      example source code

Cortex™ Microcontrollers
Cortex™ Full Product Listing
LM3S811 Kit Image

Product Training Module - On Line, On Demand Luminary Product Training Modules (PTM)

Digi-Key Part Number Luminary Part Number Stellaris LM3S6965 Ethernet Evaluation Kit for:
726-1054-ND EKK-LM3S6965 Keil RealView® MDK-ARM (16 KB code-size limited)
726-1052-ND EKI-LM3S6965 IAR Systems Embedded Workbench (32 KB code-size limited)
726-1050-ND EKC-LM3S6965 CodeSourcery G++ GNU (30-day limited)

Stellaris LM3S6965 Evaluation Kits provide a compact and versatile evaluation platform for Ethernet-enabled Stellaris ARM Cortex-M3-based microcontrollers. The kit includes two examples of an embedded web-server demonstration application. The quickstart application that runs out-of-the-box includes an embedded web server utilizing the Open Source lwIP Ethernet stack. The kit also contains a web server application with FreeRTOS.org™ RTOS and the Open Source uIP Ethernet stack. Each board has an In-Circuit Debug Interface (ICDI) that provides hardware debugging functionality not only for the on-board Stellaris device, but also for any Stellaris micro¬controller-based target board. The evaluation kits contain all cables, software, and documentation needed to develop and run applications for Stellaris microcontrollers easily and quickly.
Features
  LM3S6965 Evaluation Board
  Stellaris LM3S6965 microcontroller with fully integrated 10/100 (MAC+PHY) Ethernet controller
  OLED graphics display with 128 x 64 pixel resolution and 16 shades of gray
  User LED, navigation switches, and select pushbuttons
  Magnetic speaker
  All LM3S6965 I/O available on labeled break-out pads
  MicroSD card slot
  Retracting Ethernet cable, USB cable, and JTAG cable
  Quickstart sample application runs with or without Ethernet (direct connection to your PC), right out of the box
  CD containing:
      °  Evaluation version of the software tools – Quickstart
      guide and source code
      °  Complete documentation – Stellaris Peripheral Driver
      Library and example source code
LM3S6965 Kit Image


All parts by: Title Manufacturer Category Manufacturer Part No.   |   Electronic parts by: Component Title Manufacturer Category Manufacturer Part No.
Part categories by: Name Manufacturer   |   Manufacturers by: Name Number of Parts   |   Products by: Category Title   |   Grouped parts by: Title Model Number