Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help
UNL Series ElectroFilm Metallized Polypropylene Capacitors

Specifically Designed for DC High Ripple Current Applications

UNL Series
Cornell Dubilier Electronics is pleased to announce the availability of a new series of power film capacitors which can be used to replace aluminum electrolytic capacitors for higher current, voltage, and reliability. The new series, UNL, uses metallized polypropylene dielectric in a snap-in style case. This new series provides stable high capacitance, high voltages up to 1500VDC, continuous currents beyond 20 amps and extremely low ESR down to 6mΩ.

While having lower capacitance than similar size aluminum electrolytic capacitors, the UNL series has the advantages of being self-healing and non-polar. Plus, it has 3 or more times the ripple current capability, more than 2 times the life with no dry-out, and one tenth the ESR.

Features/Advantages
over Aluminum Electrolytic
    Exceptionally Low ESR
    Up to 10 Times the Ripple Current
    1.25 Times Rated Surge Voltage
    Non-Polar
    Higher Voltage Ratings
    Dry Construction - No Electrolyte
    Improved Reliability
 
Applications
    High Voltage Inverters
    DC Bus Link
    DC Filtering
 
Specifications
  Height [Max] : 53.720 mm
  Diameter [Max] : 35.150 mm
  Capacitance Range : 4.7 µF to 35 µF
  Voltage Range : 400 Vdc to 1500 Vdc
  Operating Temp. Range : –55 °C to +85°C

Digi-Key
Part Number
Cornell
Part Number
Rated Voltage (DC) Cap.
(µF)
ESR @ 100kHz (mΩ) Peak Current (A) SRF
(kHz)
Ripple Current @ 100kHz & 25°C
338-1368-ND UNL4W30K-F 400 30 6.0 900 155 24.2
338-1369-ND UNL5W35K-F 500 35 8.0 910 144 22.0
338-1370-ND UNL6W30K-F 600 30 9.0 900 155 20.7
338-1371-ND UNL7W20K-F 750 20 10.0 740 190 19.0
338-1372-ND UNL8W15K-F 800 15 10.0 630 219 18.8
338-1373-ND UNL9W13P5K-F 900 13.5 10.5 580 231 18.0
338-1374-ND UNL10W10K-F 1000 10 12.0 500 269 17.5
338-1375-ND UNL12W7P5K-F 1200 7.5 13.5 450 310 16.0
338-1376-ND UNL15W4P7K-F 1500 4.7 15.0 338 392 15.0


All parts by: Title Manufacturer Category Manufacturer Part No.   |   Electronic parts by: Component Title Manufacturer Category Manufacturer Part No.
Part categories by: Name Manufacturer   |   Manufacturers by: Name Number of Parts   |   Products by: Category Title   |   Grouped parts by: Title Model Number
Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts