Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help
Honeywell's HIH-4000 Integrated Circuit Humidity Sensors

HIH-4000 Series Integrated Circuit Humidity Sensor, 2.54 mm
(0.100 in) Lead Pitch SIP
Product Image
The HIH-4000 Series Humidity Sensors are designed specifically for high volume OEM (Original Equipment Manufacturer) users. Direct input to a controller or other device is made possible by this sensor's near linear voltage output. With a typical current draw of only 200 µA, the HIH-4000 Series is often ideally suited for low drain, battery operated systems. Tight sensor interchangeability reduces or eliminates OEM production calibration costs. Individual sensor calibration data is available. The HIH-4000 Series delivers instrumentation-quality RH (Relative Humidity) sensing performance in a competitively priced, solderable SIP (Single In-line Package). Available in two lead spacing configurations, the RH sensor is a laser trimmed, thermoset polymer capacitive sensing element with on-chip integrated signal conditioning. The sensing element's multilayer construction provides excellent resistance to most application hazards such as wetting, dust, dirt, oils and common environmental chemicals.

Features Applications Part Numbers
 • Molded Thermoset Plastic Housing
 • Near Linear Voltage Output vs %RH
 • Laser-Trimmed Interchangeability
 • Enhanced Accuracy, Fast Response
 • Fast Response Time
 • Stable, Low Drift performance
 • Chemically Resistant
 • Refrigeration Equipment
 • HVAC Equipment
 • Medical Equipment
 • Drying
 • Meteorology
 • Battery-Powered Systems
 • OEM Assemblies
480-2905-ND (Calibration and Data Printout Not Included)
480-2906-ND (Includes Calibration and Data Printout)


All parts by: Title Manufacturer Category Manufacturer Part No.   |   Electronic parts by: Component Title Manufacturer Category Manufacturer Part No.
Part categories by: Name Manufacturer   |   Manufacturers by: Name Number of Parts   |   Products by: Category Title   |   Grouped parts by: Title Model Number
Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts