Luminary Micro
Luminary Micro, Inc. designs, markets, and sells ARM® Cortex™-M3-based microcontrollers (MCUs). As ARM's lead partner for Cortex-M3 technology, Luminary Micro delivers the world's first silicon implementation of the Cortex-M3 processor, providing 32-bit performance at 8-/16-bit cost. Luminary Micro's award-winning Stellaris family of microcontrollers incorporates the Cortex-M3 MCU core running up to 50 MHz, embedded flash and SRAM, a low drop-out voltage regulator, battery backed low-power hibernation capability, integrated brown-out reset and power-on reset functions, analog comparators, 10-bit ADC, GPIOs, and watchdog and general purpose timers. The family also integrates several serial interfaces, including 10/100 Ethernet MAC+PHY, CAN, SSI/SPI, UARTs, and I2C. Finally, the Stellaris family features peripherals designed specifically for intense industrial motor control, including motion control PWMs and quadrature encoder inputs. With every peripheral provided directly to the pins without feature multiplexing, the Stellaris family is favorably positioned for cost-conscious applications requiring significant control processing and connectivity capabilities, including motion control, monitoring (remote, fire/security, etc.), HVAC and building controls, power and energy monitoring and conversion, network appliances and switches, factory automation, electronic point-of-sale machines, test and measurement equipment, medical instrumentation, and gaming equipment.
New Product Highlights |