Crystek Corporation
Crystek Corporation® (Fort Myers, FL) has been providing frequency products since 1958, and has the broadest portfolio of frequency control technology in the industry including Quartz Crystals, Clock Oscillators, TCXOs, OCXOs, VCXOs, VCOs and more. Specializing in Ultra-low phase noise, high frequency and tight stability products, with a frequency range up to 6 GHz.
Crystek Corporation operates two divisions:
Crystek Crystals: The Crystals Division is focused on Quartz Based Solutions Specializing in Ultra-Low Phase Noise and High Frequency products.
Crystek Microwave: The Microwave Division supports a broad range of Voltage Controlled Oscillators (VCOs), PLL Synthesizers, RedBox (connector VCOs), and a range of other RF Products.
Applications Include: Digital Radio Equipment, Fixed wWreless Access, Satellite Communication Systems, Base Stations, Personal Communication Systems, Portable Radios, Test Instruments, and more.
- Digi-Key Part Search - Product Listing by Category
- Manufacturer's Link
- RoHS & Lead (Pb)-Free
- RoHS Certificate of Compliance
Featured Products
![]() |
Crystek's new PRO series, Pocket Reference Oscillator is an industry first! A complete HCMOS crystal clock oscillator has been integrated in a rugged SMA housing. Simply connect +3.3 Vdc to the female SMA side and it will output a clean low jitter signal from the male SMA side. In effect, each PRO is a fixed frequency portable crystal generator. Frequency stability is ±25ppm over 0°C to 70°C, Available off the shelf in many standard frequencies, perfect for lab use. |
![]() |
Crystek's full line of Voltage Controlled Oscillators are designed for high frequency applications. Frequencies range from 50 MHz to 6 GHz. Crystek VCOs are designed to provide low phase noise and low harmonics. VCO packages range from (0.50" x 0.50") (0.3"x 0.3") (0.40" x 0.496") (0.25" x 0.25") SMD packages. |
Crystek Quick Links
Other Documents of Interest
- RF Products Brochure Spring 2008 (2.1MB)
- Pierce-Gate Oscillator Crystal Load Calculation (28.9KB)
- Impact of Ultralow Phase Noise Oscillators on system performance (2.4MB)
- Specifying a Quartz Crystal for a VCXO (84.0KB)