3M Supplier Page

Input/Output Interconnect System


"3M and Digi-Key introduce IEEE 1394 compatible connectors which come in a variety of sizes and configurations"

3M now offers an addition to its family of I/O connectors that conforms to the popular IEEE 1394 - 1995 standard, often used in machine vision and industrial control applications. The IEEE 1394 compatible connector system consists of an assortment of six-pin shielded I/O connectors and accessories. Built around a robust ribbon style contact interface for reliable repetitive plug/unplug applications, the product's contact is capable of carrying either signal or power, allowing designers flexibility in the location of power supplies to peripheral devices. 3M IEEE 1394 compatible connectors

  • Features
  • Buy Now
  • Related Products

Features

  • Suitable for use in challenging environments, such as a factory production floor
  • Robust ribbon style contact for reliable, repetitive plugging
  • All boardmount and wiremount connectors feature 360° shielding for excellent EMI protection
  • Contacts can carry signal or power (up to 1A per pin)
  • Vibration resistant
  • Quick release latch system for connection security and ease of use
  • Multiple product configurations for design flexibility
  • Polarized to ensure proper cable insertion
  • Shell kits contain integrated strain relieving cable clamp
  • Wiremount products feature solder termination for quick assembly
  • Wiremount receptacle accommodates up to AWG 18 wire
  • RoHS compliant

Buy Now

Type Configuration Digi-Key Part Number 3M Part Number Datasheet
Boardmount R/A Upright Through-Hole Plug (Male) 3M9422-ND 3E106-2220KV 3M 3E106 Series Datasheet
Boardmount R/A Upright Through-Hole Plug (Male) 3M9423-ND 3E106-2230KV 3M 3E106 Series Datasheet
Boardmount R/A Upright Through-Hole Plug (Male) 3M9424-ND 3E106-0220KV 3M 3E106 Series Datasheet
Wiremount Receptacle (Female) 3M9420-ND 3E206-0100KV 3M 3E206 Series Datasheet
Wiremount Shell Kit for Receptacle 3M9421-ND 3E306-3200-008 3M 3E306 Series Datasheet


Related Products

3M Mini-Clamp Connectors Mini-Clamp Connectors - The 3M Mini-Clamp Connector doesn't require any special tooling for wire preparation or termination. All you need is a pair of pliers. It accepts 20-26 AWG wire and wire diameters ranging from 0.8 to 2.0 mm. The semi-transparent cover allows the IDC wire termination to be inspected for reduced maintenance work. Its compact design also saves board space. Get the 3M Mini-Clamp Connector and take advantage of proven IDC technology from 3M today. It really is that easy! More..
 
3M Mini Delta Ribbon (MDR) Connectors Mini Delta Ribbon (MDR) Connectors - The Mini Delta Ribbon (MDR) is a half pitch interconnect system from 3M, designed to meet the needs of high speed/density input/output applications. With more than 20 years on the market, the MDR system is an established and well-proven solution for high density I/O. As one of the world’s most innovative companies, 3M is continually developing its products to meet your I/O needs. The current range of MDR system components can easily be expanded to meet the specific requirements of a broad range of applications. More..




All parts by: Title Manufacturer Category Manufacturer Part No.   |   Electronic parts by: Component Title Manufacturer Category Manufacturer Part No.
Part categories by: Name Manufacturer   |   Manufacturers by: Name Number of Parts   |   Products by: Category Title   |   Grouped parts by: Title Model Number
Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts United States Parts